SAUTER REGULATION DSU Series Pressure Transmitter, 0 to 10 V Output 0 bar 10 bar, Gauge Reading
- RS Stock No.:
- 766-623
- Mfr. Part No.:
- DSU210F002
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP30,346.54
(exc. VAT)
PHP33,988.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,346.54 |
*price indicative
- RS Stock No.:
- 766-623
- Mfr. Part No.:
- DSU210F002
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Output Type | 0 to 10 V | |
| Media Measured | Non-Aggressive Media | |
| Terminal Type | Plug | |
| Series | DSU | |
| Maximum Supply Voltage | 24V ac/dc | |
| Housing Material | Steel | |
| Standards/Approvals | EN 61000-6-3 / EN 61000-6-4 | |
| Mount Type | Wall | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Output Type 0 to 10 V | ||
Media Measured Non-Aggressive Media | ||
Terminal Type Plug | ||
Series DSU | ||
Maximum Supply Voltage 24V ac/dc | ||
Housing Material Steel | ||
Standards/Approvals EN 61000-6-3 / EN 61000-6-4 | ||
Mount Type Wall | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Related links
- SAUTER REGULATION DSU Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSU Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSU Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSU Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSI Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSI Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSI Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSI Series Pressure Transmitter Gauge Reading
