SAUTER REGULATION DSU Series Pressure Transmitter, 0 to 10 V Output 0 bar 6 bar, Gauge Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP27,587.76

(exc. VAT)

PHP30,898.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,587.76

*price indicative

RS Stock No.:
766-622
Mfr. Part No.:
DSU206F002
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Pressure Reading Type

Gauge

Maximum Pressure Measurement

6bar

Product Type

Pressure Transmitter

Minimum Pressure Measurement

0bar

Output Type

0 to 10 V

Media Measured

Non-Aggressive Media

Terminal Type

Plug

Series

DSU

Maximum Supply Voltage

24V ac/dc

Standards/Approvals

EN 61000-6-3 / EN 61000-6-4

Housing Material

Steel

Minimum Operating Temperature

0°C

IP Rating

IP65

Mount Type

Wall

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy