SAUTER REGULATION DSI Series Pressure Transmitter, 4 to 20 mA Output 0 bar 6 bar, Gauge Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP26,719.19

(exc. VAT)

PHP29,925.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,719.19

*price indicative

RS Stock No.:
766-565
Mfr. Part No.:
DSI206F002
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Maximum Pressure Measurement

6bar

Pressure Reading Type

Gauge

Product Type

Pressure Transmitter

Minimum Pressure Measurement

0bar

Output Type

4 to 20 mA

Media Measured

Non-Aggressive Media

Terminal Type

Plug

Series

DSI

Maximum Supply Voltage

24V dc

Housing Material

Steel

Standards/Approvals

EN 61000-6-x

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

IP Rating

IP65

Mount Type

Wall

COO (Country of Origin):
DE
The SAUTER REGULATION pressure transmitter is designed for measuring positive and negative pressures in non-aggressive liquids and gases. It converts pressure signals into standard current outputs for efficient monitoring.

High precision measurement with minimal zero point temperature dependence

Sturdy construction featuring a ceramic diaphragm for enhanced durability

Flexible electrical connection options including two-wire setup

Supports a broad measuring range of up to 6 bar

Compact design with IP65 protection for reliable performance in various environments

Low hysteresis and linearity for accurate output signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy