SAUTER REGULATION DSF Series Pressure Switch 0 bar 2.5 bar, Gauge Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP41,696.97

(exc. VAT)

PHP46,700.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP41,696.97

*price indicative

RS Stock No.:
766-550
Mfr. Part No.:
DSF140F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Maximum Pressure Measurement

2.5bar

Product Type

Pressure Switch

Pressure Reading Type

Gauge

Minimum Pressure Measurement

0bar

Media Measured

Gas, Liquid, Vapors

Terminal Type

Plug

Minimum Supply Voltage

5V

Series

DSF

Maximum Supply Voltage

250V ac/dc

Standards/Approvals

TUV

Housing Material

TPE

IP Rating

IP65

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Mount Type

Wall

COO (Country of Origin):
DE
The SAUTER REGULATION pressure monitor is designed for precise regulation in aggressive media applications, ensuring accurate performance under various pressure conditions.

Pressure sensor constructed from stainless steel, suitable for aggressive media

Complies with SIL 2 certification according to IEC 61508 standards

Adaptable setting range from 0 to 2.5 bar with adjustable switching point

Maximum allowable temperature of 110 °C for versatile operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy