SAUTER REGULATION DSF Series Pressure Switch 15 bar 40 bar, Gauge Reading
- RS Stock No.:
- 766-555
- Mfr. Part No.:
- DSF170F001
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP48,556.81
(exc. VAT)
PHP54,383.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,556.81 |
*price indicative
- RS Stock No.:
- 766-555
- Mfr. Part No.:
- DSF170F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Maximum Pressure Measurement | 40bar | |
| Product Type | Pressure Switch | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 15bar | |
| Media Measured | Gas, Liquid, Vapors | |
| Terminal Type | Plug | |
| Minimum Supply Voltage | 5V | |
| Series | DSF | |
| Maximum Supply Voltage | 250V ac/dc | |
| Standards/Approvals | TUV | |
| Housing Material | TPE | |
| Mount Type | Wall | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Maximum Pressure Measurement 40bar | ||
Product Type Pressure Switch | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 15bar | ||
Media Measured Gas, Liquid, Vapors | ||
Terminal Type Plug | ||
Minimum Supply Voltage 5V | ||
Series DSF | ||
Maximum Supply Voltage 250V ac/dc | ||
Standards/Approvals TUV | ||
Housing Material TPE | ||
Mount Type Wall | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP65 | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION pressure sensor is designed for monitoring and regulating pressure in aggressive media, ensuring precision in HVAC applications through its exceptional operational stability.
Maximum load capacity of 60 bar enhances durability in demanding conditions
Operates effectively at ambient temperatures up to 110 °C, ensuring reliability
SIL 2-certified, providing safety compliance for industrial applications
IP65 rated for robust protection against dust and water ingress
Related links
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 16 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 0.6 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 25 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 1.6 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch -1 bar 5 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 10 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 2.5 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 6 bar, Gauge Reading
