SAUTER REGULATION DSF Series Pressure Switch 0 bar 1.6 bar, Gauge Reading
- RS Stock No.:
- 766-549
- Mfr. Part No.:
- DSF138F001
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP41,696.97
(exc. VAT)
PHP46,700.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,696.97 |
*price indicative
- RS Stock No.:
- 766-549
- Mfr. Part No.:
- DSF138F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Maximum Pressure Measurement | 1.6bar | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Switch | |
| Minimum Pressure Measurement | 0bar | |
| Media Measured | Gas, Liquid, Vapors | |
| Terminal Type | Plug | |
| Minimum Supply Voltage | 5V | |
| Series | DSF | |
| Maximum Supply Voltage | 250V ac/dc | |
| Housing Material | TPE | |
| Standards/Approvals | TUV | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | Wall | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Maximum Pressure Measurement 1.6bar | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Switch | ||
Minimum Pressure Measurement 0bar | ||
Media Measured Gas, Liquid, Vapors | ||
Terminal Type Plug | ||
Minimum Supply Voltage 5V | ||
Series DSF | ||
Maximum Supply Voltage 250V ac/dc | ||
Housing Material TPE | ||
Standards/Approvals TUV | ||
Minimum Operating Temperature -20°C | ||
Mount Type Wall | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION pressure sensor specifically is designed for aggressive media, ensuring accurate monitoring and regulation of pressure levels in various applications. Its reliability makes it suitable for demanding environments.
Features SIL 2 certification for enhanced safety assurance
Constructed with stainless steel for durability against aggressive substances
Adaptable for ambient temperatures up to 110 °C
Designed with adjustable switching difference for tailored performance
Sealable for added protection in various applications
Supports compliance with multiple safety and environmental directives
Related links
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 16 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 0.6 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 25 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 10 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 2.5 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 6 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 15 bar 40 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch -1 bar 5 bar, Gauge Reading
