SAUTER REGULATION DSF Series Pressure Switch 0 bar 10 bar, Gauge Reading
- RS Stock No.:
- 766-552
- Mfr. Part No.:
- DSF146F001
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP41,696.97
(exc. VAT)
PHP46,700.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,696.97 |
*price indicative
- RS Stock No.:
- 766-552
- Mfr. Part No.:
- DSF146F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Switch | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Media Measured | Gas, Liquid, Vapors | |
| Terminal Type | Plug | |
| Minimum Supply Voltage | 5V | |
| Series | DSF | |
| Maximum Supply Voltage | 250V ac/dc | |
| Standards/Approvals | TUV | |
| Housing Material | TPE | |
| IP Rating | IP65 | |
| Mount Type | Wall | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Switch | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Media Measured Gas, Liquid, Vapors | ||
Terminal Type Plug | ||
Minimum Supply Voltage 5V | ||
Series DSF | ||
Maximum Supply Voltage 250V ac/dc | ||
Standards/Approvals TUV | ||
Housing Material TPE | ||
IP Rating IP65 | ||
Mount Type Wall | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION pressure monitor is designed for aggressive media. This device excels in regulating and monitoring pressure, ensuring optimal functionality for various applications in HVAC systems.
Pressure sensor MADE from stainless steel for durability in aggressive environments
Adjustable switching point and difference tailored to specific operational needs
High operational safety with SIL 2 certification as per IEC 61508
Suitable for both industrial and marine applications, ensuring versatility
Related links
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 16 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 0.6 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 25 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 1.6 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 2.5 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 6 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 15 bar 40 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch -1 bar 5 bar, Gauge Reading
