SAUTER REGULATION DSF Series Pressure Switch 0 bar 0.6 bar, Gauge Reading
- RS Stock No.:
- 766-548
- Mfr. Part No.:
- DSF135F001
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP41,696.97
(exc. VAT)
PHP46,700.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,696.97 |
*price indicative
- RS Stock No.:
- 766-548
- Mfr. Part No.:
- DSF135F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Pressure Switch | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 0.6bar | |
| Minimum Pressure Measurement | 0bar | |
| Media Measured | Gas, Liquid, Vapors | |
| Terminal Type | Plug | |
| Minimum Supply Voltage | 5V | |
| Series | DSF | |
| Maximum Supply Voltage | 250V ac/dc | |
| Housing Material | TPE | |
| Standards/Approvals | TUV | |
| Mount Type | Wall | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Pressure Switch | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 0.6bar | ||
Minimum Pressure Measurement 0bar | ||
Media Measured Gas, Liquid, Vapors | ||
Terminal Type Plug | ||
Minimum Supply Voltage 5V | ||
Series DSF | ||
Maximum Supply Voltage 250V ac/dc | ||
Housing Material TPE | ||
Standards/Approvals TUV | ||
Mount Type Wall | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION pressure monitor provides precise regulation and monitoring for pressure in various fluids, is designed specifically for aggressive media. Its innovative features ensure reliable performance in critical applications.
Pressure sensor constructed from stainless steel ensures durability with aggressive media
Adjustable lower switching point allows for tailored pressure control
SIL 2-certified for functional safety, ensuring compliance with stringent standards
Designed for ambient temperatures of up to 110 °C, suitable for diverse environments
Related links
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 16 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 25 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 10 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 1.6 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 2.5 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 6 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 15 bar 40 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch -1 bar 5 bar, Gauge Reading
