TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 35 bar, Compound Reading
- RS Stock No.:
- 765-099
- Mfr. Part No.:
- 20026680-49
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP259,325.97
(exc. VAT)
PHP290,445.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP259,325.97 | PHP25,932.597 |
*price indicative
- RS Stock No.:
- 765-099
- Mfr. Part No.:
- 20026680-49
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wireless Pressure Transducer | |
| Maximum Pressure Measurement | 35bar | |
| Pressure Reading Type | Compound | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | 0.25% | |
| Output Type | Bluetooth | |
| Media Measured | Pressure | |
| Interface Type | Bluetooth | |
| Terminal Type | Wireless | |
| Series | N | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67 | |
| Mount Type | Threaded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wireless Pressure Transducer | ||
Maximum Pressure Measurement 35bar | ||
Pressure Reading Type Compound | ||
Minimum Pressure Measurement 0psi | ||
Accuracy 0.25% | ||
Output Type Bluetooth | ||
Media Measured Pressure | ||
Interface Type Bluetooth | ||
Terminal Type Wireless | ||
Series N | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP67 | ||
Mount Type Threaded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity sensor is a wireless pressure transducer is designed for compound pressure measurement, operating within a frequency band of 2400 MHz. Its primary function is to monitor and transmit pressure data effectively.
Bluetooth for convenient data transmission
IP67 protection for durability in challenging environments
3X rated proof pressure ensures reliable performance
Related links
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer 0 bar 35 bar, Absolute Reading
