TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 350 bar, Compound Reading

N

This image is representative of the product range

Subtotal (1 box of 10 units)*

PHP332,566.23

(exc. VAT)

PHP372,474.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP332,566.23PHP33,256.623

*price indicative

RS Stock No.:
765-095
Mfr. Part No.:
20026680-45
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wireless Pressure Transducer

Pressure Reading Type

Compound

Maximum Pressure Measurement

350bar

Minimum Pressure Measurement

0psi

Accuracy

0.25%

Output Type

Bluetooth

Media Measured

Pressure

Interface Type

Bluetooth

Terminal Type

Wireless

Series

N

Maximum Supply Voltage

3.6V

Standards/Approvals

RoHS

Housing Material

Stainless Steel

IP Rating

IP67

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-30°C

Mount Type

Threaded

COO (Country of Origin):
CN
The TE Connectivity pressure sensor provides high-accuracy monitoring for liquid and gas pressures in challenging environments. Its wireless capability enhances remote measurement efficiency, making it suitable for various industrial applications.

Lightweight design with a small form factor for versatility

Supports pressure ranges from 0 to 350 bar, catering to diverse applications

Programmable thresholds allow for tailored event detection

Durable 316L stainless steel construction ensures longevity in harsh settings

Weatherproof rating of IP66/IP67 protects against moisture ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy