TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 35 bar, Absolute Reading

N

This image is representative of the product range

Subtotal (10 units, in boxes of 10)*

PHP332,566.23

(exc. VAT)

PHP372,474.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP332,566.23PHP33,256.623

*price indicative

RS Stock No.:
765-091
Mfr. Part No.:
20026680-42
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Pressure Measurement

35bar

Pressure Reading Type

Absolute

Product Type

Wireless Pressure Transducer

Minimum Pressure Measurement

0psi

Accuracy

0.10%

Output Type

Bluetooth

Media Measured

Pressure

Interface Type

Bluetooth

Terminal Type

Wireless

Series

N

Maximum Supply Voltage

3.6V

Standards/Approvals

RoHS

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Mount Type

Threaded

COO (Country of Origin):
CN
The TE Connectivity sensor facilitates wireless pressure measurement for various applications, ensuring high accuracy monitoring without the need for hard wiring, providing reliable performance in challenging environments.

Lightweight design with excellent durability

Pressure range up to 35 bar for versatile applications

Weatherproof rating of IP66/IP67 ensuring robust performance

Programmable thresholds support tailored event detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy