Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, SPI Output -0.04 psi, Differential Reading 0.04 psi
- RS Stock No.:
- 757-327
- Mfr. Part No.:
- ABP2MRRN001NDSA3XX
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP1,633.29
(exc. VAT)
PHP1,829.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 54 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,633.29 |
*price indicative
- RS Stock No.:
- 757-327
- Mfr. Part No.:
- ABP2MRRN001NDSA3XX
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 0.04psi | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Measurement | -0.04psi | |
| Accuracy | ±0.25 % | |
| Output Type | SPI | |
| Media Measured | Liquid | |
| Interface Type | I2C, SPI | |
| Terminal Type | SMT Terminal | |
| Minimum Supply Voltage | -0.3V | |
| Series | ABP2 | |
| Maximum Supply Voltage | 3.3V | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 0.04psi | ||
Pressure Reading Type Differential | ||
Minimum Pressure Measurement -0.04psi | ||
Accuracy ±0.25 % | ||
Output Type SPI | ||
Media Measured Liquid | ||
Interface Type I2C, SPI | ||
Terminal Type SMT Terminal | ||
Minimum Supply Voltage -0.3V | ||
Series ABP2 | ||
Maximum Supply Voltage 3.3V | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 0.04 psi Maximum Pressure Measurement, ±0.25% Accuracy - ABP2MRRN001NDSA3XX
This board-mount pressure sensor measures small differential pressures in liquid media and is designed for direct surface-mount integration on a PCB. It provides digital communication over I2C and SPI and operates from low-voltage supply rails, making it suitable for compact electronic systems that require precise liquid pressure monitoring across a wide temperature range.
Features and Benefits:
• ±0.25% accuracy delivers precise control in measurement systems
• Differential range ±0.04psi enables detection of very small pressure changes
• SPI and I2C interfaces permit flexible digital integration
• SMT terminal suits automated surface-mount assembly processes
• 3.3V maximum supply supports low-voltage embedded designs
• Operates from -40 to 110°C for use in extreme thermal conditions
• Differential range ±0.04psi enables detection of very small pressure changes
• SPI and I2C interfaces permit flexible digital integration
• SMT terminal suits automated surface-mount assembly processes
• 3.3V maximum supply supports low-voltage embedded designs
• Operates from -40 to 110°C for use in extreme thermal conditions
Applications
• Suitable for microfluidic flow-rate compensation systems
• Ideal for medical-device liquid pressure monitoring
• Used with battery-powered control boards in instrumentation
• Can be used for leak detection in liquid-handling equipment
• Suitable for HVAC condensate or drain-line sensing
• Ideal for medical-device liquid pressure monitoring
• Used with battery-powered control boards in instrumentation
• Can be used for leak detection in liquid-handling equipment
• Suitable for HVAC condensate or drain-line sensing
What material contacts the fluid and how does that affect compatibility?
The sensing enclosure is formed from silicon, which is commonly compatible with many liquids
material selection influences chemical compatibility and should be validated for specific fluids.
How is the signal output delivered to the host controller?
Digital pressure data is provided via SPI or I2C signalling, allowing direct reading by microcontrollers supporting these serial protocols.
What thermal conditions can the device withstand during operation?
It is specified to function across a wide temperature span from -40 to 110°C, permitting deployment in both cold-start and high-temperature environments.
What mounting method is required on the circuit board?
The device uses surface-mount terminals designed for reflow soldering to secure it directly to the PCB and enable compact assembly.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.144 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 1.44 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
