Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analog Output -0.04 psi, Differential Reading 0.04 psi
- RS Stock No.:
- 757-311
- Mfr. Part No.:
- ABP2MDAN001NDAA3XX
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP1,633.29
(exc. VAT)
PHP1,829.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,633.29 |
*price indicative
- RS Stock No.:
- 757-311
- Mfr. Part No.:
- ABP2MDAN001NDAA3XX
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Pressure Measurement | 0.04psi | |
| Product Type | Board Mount Pressure Sensor | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Measurement | -0.04psi | |
| Accuracy | ±0.25 % | |
| Output Type | Analog | |
| Media Measured | Liquid | |
| Interface Type | I2C, SPI | |
| Terminal Type | SMT Terminal | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.3V | |
| Series | ABP2 | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Pressure Measurement 0.04psi | ||
Product Type Board Mount Pressure Sensor | ||
Pressure Reading Type Differential | ||
Minimum Pressure Measurement -0.04psi | ||
Accuracy ±0.25 % | ||
Output Type Analog | ||
Media Measured Liquid | ||
Interface Type I2C, SPI | ||
Terminal Type SMT Terminal | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.3V | ||
Series ABP2 | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 0.04 psi Maximum Pressure Measurement, ±0.25% Accuracy - ABP2MDAN001NDAA3XX
This board-mount pressure sensor provides compact differential pressure measurement for liquid systems on printed circuit assemblies. Housed in silicon and intended for surface-mount placement, it converts small pressure differences into an analogue output while offering digital interface options for system integration. The device operates across a wide temperature range suitable for demanding environments and meets RoHS standards.
Features and Benefits:
• ±0.25% accuracy enabling precise calibration of measurement loops
• Differential range from -0.04 to 0.04 psi for ultra-low pressure detection
• SMT terminal format supporting automated board assembly
• I2C and SPI interfaces allowing digital readout and configuration
• 3.3V maximum supply for low-voltage system compatibility
• Operates to 110°C to withstand elevated thermal conditions
• Differential range from -0.04 to 0.04 psi for ultra-low pressure detection
• SMT terminal format supporting automated board assembly
• I2C and SPI interfaces allowing digital readout and configuration
• 3.3V maximum supply for low-voltage system compatibility
• Operates to 110°C to withstand elevated thermal conditions
Applications
• Suitable for fluid-flow monitoring in diagnostic instruments
• Ideal for ventilator and respiratory circuit pressure sensing
• Used with microfluidic pumps for differential flow control
• Can be used for level detection in liquid-handling systems
• Suitable for closed-loop dosing systems in laboratories
• Ideal for ventilator and respiratory circuit pressure sensing
• Used with microfluidic pumps for differential flow control
• Can be used for level detection in liquid-handling systems
• Suitable for closed-loop dosing systems in laboratories
What media can be measured with this device?
It is designed for direct measurement of liquids and provides differential readings across liquid-filled pathways.
How does the package affect mounting and assembly?
The surface-mount terminal arrangement permits pick-and-place assembly and reflow soldering for efficient high-volume production.
What electrical limits should be observed during design?
The device must not exceed a 3.3V supply and should respect a -0.3V minimum input threshold to avoid electrical stress.
How does temperature influence operation?
The sensor maintains functionality from -40°C up to 110°C, supporting applications that involve elevated process temperatures.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 1.44 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
