Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analog Output -0.072 psi, Differential Reading 0.072 psi

This image is representative of the product range

Subtotal (1 unit)*

PHP1,643.06

(exc. VAT)

PHP1,840.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from November 17, 2026
  • Plus 64 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,643.06

*price indicative

RS Stock No.:
757-329
Mfr. Part No.:
ABP2MRRN002NDAA3XX
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Pressure Reading Type

Differential

Maximum Pressure Measurement

0.072psi

Product Type

Board Mount Pressure Sensor

Minimum Pressure Measurement

-0.072psi

Accuracy

±0.25 %

Output Type

Analog

Media Measured

Liquid

Interface Type

I2C, SPI

Terminal Type

SMT Terminal

Minimum Supply Voltage

-0.3V

Series

ABP2

Maximum Supply Voltage

3.3V

Standards/Approvals

RoHS

Housing Material

Silicon

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Honeywell ABP2 Series Board Mount Pressure Sensor, 0.072 psi Maximum Pressure Measurement, 3.3V Maximum Supply Voltage - ABP2MRRN002NDAA3XX


This board-mount pressure sensor measures small differential pressures in liquid media on a PCB and provides an analogue signal for system integration. Housed in silicon, it interfaces via I2C or SPI and is designed for surface-mount placement, making it suitable for compact electronic assemblies that require precise low-pressure measurement within controlled temperature ranges.

Features and Benefits:


• ±0.25% accuracy delivers consistent measurement precision
• 0.072 psi span enables detection of very low pressure differentials
• 3.3V maximum supply ensures compatibility with common logic
• SMT terminal simplifies automated PCB assembly
• -40 °C to 110 °C operating range supports wide thermal environments

Applications


• Suitable for liquid flow monitoring in compact modules
• Ideal for medical fluid-handling instrumentation
• Used with microfluidic control systems on PCBs
• Can be used for leak detection in sealed assemblies
• Used for pressure balancing in HVAC microcontrollers

What electrical interface options are available for integration?


It supports digital I2C and SPI buses for communication while providing an analogue output for direct measurement channels.

Which media can be measured without risking sensor damage?


The device is specified for use with liquid media and is intended for direct or indirect contact with such fluids.

What are the terminal and mounting considerations for automated production?


It uses an SMT terminal designed for standard surface-mount assembly processes and reflow soldering profiles.

How does the sensor behave near supply voltage limits?


The maximum allowable supply is 3.3V while the minimum tolerance extends to -0.3V relative to the device ground reference.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy