Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, I2C Output -0.36 psi, Differential Reading 0.36 psi
- RS Stock No.:
- 757-320
- Mfr. Part No.:
- ABP2MDAN010ND2A3XX
- Manufacturer:
- Honeywell Technologies
This image is representative of the product range
Subtotal (1 unit)*
PHP1,617.01
(exc. VAT)
PHP1,811.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 64 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,617.01 |
*price indicative
- RS Stock No.:
- 757-320
- Mfr. Part No.:
- ABP2MDAN010ND2A3XX
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Pressure Reading Type | Differential | |
| Maximum Pressure Measurement | 0.36psi | |
| Product Type | Board Mount Pressure Sensor | |
| Minimum Pressure Measurement | -0.36psi | |
| Accuracy | ±0.25 % | |
| Output Type | I2C | |
| Media Measured | Liquid | |
| Interface Type | I2C, SPI | |
| Terminal Type | SMT Terminal | |
| Minimum Supply Voltage | -0.3V | |
| Series | ABP2 | |
| Maximum Supply Voltage | 3.3V | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Pressure Reading Type Differential | ||
Maximum Pressure Measurement 0.36psi | ||
Product Type Board Mount Pressure Sensor | ||
Minimum Pressure Measurement -0.36psi | ||
Accuracy ±0.25 % | ||
Output Type I2C | ||
Media Measured Liquid | ||
Interface Type I2C, SPI | ||
Terminal Type SMT Terminal | ||
Minimum Supply Voltage -0.3V | ||
Series ABP2 | ||
Maximum Supply Voltage 3.3V | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 0.36 psi Maximum Pressure Measurement, ±0.25 % Accuracy - ABP2MDAN010ND2A3XX
This board-mount pressure sensor is a compact silicon device designed to measure small differential pressures in liquid applications on a PCB. It interfaces via serial buses and mounts directly to the board using surface-mount terminals, operating across a wide temperature band for use in industrial and embedded systems.
Features and Benefits:
• I2C output for straightforward digital integration
• SPI-compatible interface for flexible communication options
• ±0.25% accuracy for precise low-pressure measurements
• 0.36 psi maximum differential range for fine liquid sensing
• SMT terminal housing for automated PCB assembly
• Operating temperature -40 to 110°C for harsh environments
• SPI-compatible interface for flexible communication options
• ±0.25% accuracy for precise low-pressure measurements
• 0.36 psi maximum differential range for fine liquid sensing
• SMT terminal housing for automated PCB assembly
• Operating temperature -40 to 110°C for harsh environments
Applications
• Suitable for flow monitoring in microfluidic systems
• Ideal for level sensing in medical fluid circuits
• Used with control electronics requiring a 3.3V supply
• Can be used for leak detection in small liquid lines
• Employed in compact industrial instrumentation panels
• Ideal for level sensing in medical fluid circuits
• Used with control electronics requiring a 3.3V supply
• Can be used for leak detection in small liquid lines
• Employed in compact industrial instrumentation panels
What supply voltage range does it tolerate during design?
The sensor is intended for a 3.3V supply and accepts voltages down to -0.3V on its pins for electrical-stress considerations.
Which media can be measured reliably with this device?
It is specified for liquid media and measures differential pressures within its ±0.36 psi span.
How does the sensor handle regulatory expectations for manufacturing?
The component is RoHS-compliant, indicating restriction of certain hazardous substances in the device construction.
What material comprises the sensor housing for compatibility planning?
The enclosure is made from silicon, relevant for chemical compatibility and thermal conduction assessments.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 1.44 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.144 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.144 psi
