Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, I2C Output -0.36 psi, Differential Reading 0.36 psi
- RS Stock No.:
- 757-334
- Mfr. Part No.:
- ABP2MRRN010ND2A3XX
- Manufacturer:
- Honeywell Technologies
This image is representative of the product range
Subtotal (1 unit)*
PHP1,617.01
(exc. VAT)
PHP1,811.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,617.01 |
*price indicative
- RS Stock No.:
- 757-334
- Mfr. Part No.:
- ABP2MRRN010ND2A3XX
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Pressure Reading Type | Differential | |
| Maximum Pressure Measurement | 0.36psi | |
| Product Type | Board Mount Pressure Sensor | |
| Minimum Pressure Measurement | -0.36psi | |
| Accuracy | ±0.25 % | |
| Output Type | I2C | |
| Media Measured | Liquid | |
| Interface Type | I2C, SPI | |
| Terminal Type | SMT Terminal | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.3V | |
| Series | ABP2 | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Pressure Reading Type Differential | ||
Maximum Pressure Measurement 0.36psi | ||
Product Type Board Mount Pressure Sensor | ||
Minimum Pressure Measurement -0.36psi | ||
Accuracy ±0.25 % | ||
Output Type I2C | ||
Media Measured Liquid | ||
Interface Type I2C, SPI | ||
Terminal Type SMT Terminal | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.3V | ||
Series ABP2 | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 0.36 psi Maximum Pressure Measurement, ±0.25 % Accuracy - ABP2MRRN010ND2A3XX
This board-mount pressure sensor measures small differential pressures in liquid media and provides a digital output for integration on populated boards. It is a surface-mount device with a silicon enclosure designed to interface via serial buses and operate across a wide temperature range suitable for industrial environments.
Features and Benefits:
• Differential measurement range ±0.36 psi for micro-pressure detection
• Digital I2C output compatible with 3.3V systems for easy integration
• Dual-interface I2C and SPI support for flexible communication
• SMT terminal package for automated assembly on PCBs
• Accuracy ±0.25% delivering consistent measurement precision
• Operates between -40 and 110 °C for harsh temperature conditions
• Digital I2C output compatible with 3.3V systems for easy integration
• Dual-interface I2C and SPI support for flexible communication
• SMT terminal package for automated assembly on PCBs
• Accuracy ±0.25% delivering consistent measurement precision
• Operates between -40 and 110 °C for harsh temperature conditions
Applications
• Suitable for liquid flow monitoring in small-scale systems
• Ideal for medical devices requiring micro-differential sensing
• Used with control electronics in industrial process equipment
• Can be used for leak detection in enclosed liquid networks
• Appropriate for compact OEM modules requiring surface-mount sensors
• Ideal for medical devices requiring micro-differential sensing
• Used with control electronics in industrial process equipment
• Can be used for leak detection in enclosed liquid networks
• Appropriate for compact OEM modules requiring surface-mount sensors
What supply voltage levels can I use with this sensor?
It is intended for systems powered at up to 3.3V and accepts voltages down to -0.3V absolute limit on input pins.
Which media can be measured reliably with this device?
The sensor is specified for liquid media and measures differential pressure between two ports.
How does the housing material affect application choice?
The silicon housing offers chemical compatibility and a compact footprint suited to tight PCB layouts and liquid-contact environments.
Does the sensor comply with any environmental directives?
It is manufactured to meet RoHS requirements for restricted hazardous substances.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 1.44 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.144 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.144 psi
