Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, SPI Output -0.144 psi, Differential Reading 0.144 psi

Subtotal (1 unit)*

PHP1,617.01

(exc. VAT)

PHP1,811.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,617.01

*price indicative

RS Stock No.:
757-319
Mfr. Part No.:
ABP2MDAN004NDSA3XX
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Pressure Reading Type

Differential

Maximum Pressure Measurement

0.144psi

Product Type

Board Mount Pressure Sensor

Minimum Pressure Measurement

-0.144psi

Accuracy

±0.25 %

Output Type

SPI

Media Measured

Liquid

Interface Type

I2C, SPI

Terminal Type

SMT Terminal

Minimum Supply Voltage

-0.3V

Series

ABP2

Maximum Supply Voltage

3.3V

Standards/Approvals

RoHS

Housing Material

Silicon

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Honeywell ABP2 Series Board Mount Pressure Sensor, 0.144 psi Maximum Pressure Measurement, 3.3V Maximum Supply Voltage - ABP2MDAN004NDSA3XX


This board-mount pressure sensor measures small differential pressures in liquid systems and connects directly to PCB assemblies. It is designed for compact installations where a low-pressure range and surface-mount integration are required. The device communicates via common serial buses and operates across an extended thermal range suitable for many industrial environments.

Features and Benefits:


• ±0.25% accuracy delivers precise differential readings
• 0.144psi maximum span supports ultra-low-pressure measurement
• SMT terminal enables automated PCB assembly
• Silicon housing offers chemical compatibility with liquids
• 3.3V supply facilitates low-voltage system integration
• I2C and SPI interfaces provide flexible digital connectivity

Applications


• Suitable for liquid flow monitoring in compact modules
• Used for leak detection in low-pressure systems
• Ideal for differential level sensing in tanks
• Can be used for pressure compensation in instruments
• Used with microcontroller platforms for process control

What electrical limits should designers observe for supply rails?


The device must not exceed a maximum supply of 3.3V and can tolerate a negative excursion down to -0.3V on its supply pins during transient events.

How does the sensor perform across temperature extremes during deployment?


It remains operational from -40°C up to 110°C, allowing use in cold-storage lines and elevated-temperature process areas without derating.

Which media are compatible with the sensing element?


The sensing path is intended for liquid media, with the silicon enclosure providing a suitable barrier for common fluids encountered in process and instrumentation applications.

What output signalling is available for data acquisition?


Digital pressure data can be read via SPI and I2C serial buses, enabling direct interfacing with digital controllers and data loggers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy