Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, SPI Output -0.04 psi, Differential Reading 0.04 psi
- RS Stock No.:
- 757-312
- Mfr. Part No.:
- ABP2MDAN001NDSA3XX
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP1,633.29
(exc. VAT)
PHP1,829.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,633.29 |
*price indicative
- RS Stock No.:
- 757-312
- Mfr. Part No.:
- ABP2MDAN001NDSA3XX
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Differential | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 0.04psi | |
| Minimum Pressure Measurement | -0.04psi | |
| Accuracy | ±0.25 % | |
| Output Type | SPI | |
| Media Measured | Liquid | |
| Interface Type | I2C, SPI | |
| Terminal Type | SMT Terminal | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.3V | |
| Series | ABP2 | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Differential | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 0.04psi | ||
Minimum Pressure Measurement -0.04psi | ||
Accuracy ±0.25 % | ||
Output Type SPI | ||
Media Measured Liquid | ||
Interface Type I2C, SPI | ||
Terminal Type SMT Terminal | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.3V | ||
Series ABP2 | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 0.04 psi Maximum Pressure Measurement, 3.3V Maximum Supply Voltage - ABP2MDAN001NDSA3XX
This board-mount pressure sensor measures small differential pressures in liquid systems and interfaces directly with digital electronics. Housed in silicon and designed for surface-mount placement, it reads pressure differentials across a very narrow range and communicates via standard serial interfaces. The device operates across a wide temperature span and is suited to compact, high-density circuit assemblies where precise low-pressure measurement is required.
Features and Benefits:
• Differential reading range ±0.04 psi for fine pressure detection
• Interface options I2C and SPI for flexible digital integration
• SMT terminal packaging for automated PCB assembly
• Operating temperature up to 110 °C for elevated thermal environments
• Supply voltage nominally 3.3V for low-voltage system compatibility
• Accuracy ±0.25% to support precise measurement requirements
• Interface options I2C and SPI for flexible digital integration
• SMT terminal packaging for automated PCB assembly
• Operating temperature up to 110 °C for elevated thermal environments
• Supply voltage nominally 3.3V for low-voltage system compatibility
• Accuracy ±0.25% to support precise measurement requirements
Applications
• Suitable for liquid-flow monitoring in compact instruments
• Ideal for medical-device pressure sensing in small systems
• Used with microcontroller boards in diagnostic equipment
• Can be used for low-pressure leak detection in assemblies
• Appropriate for OEM modules requiring surface-mount sensors
• Ideal for medical-device pressure sensing in small systems
• Used with microcontroller boards in diagnostic equipment
• Can be used for low-pressure leak detection in assemblies
• Appropriate for OEM modules requiring surface-mount sensors
What media can the sensor measure safely?
It is specified for use with liquid media only and is calibrated for differential liquid-pressure measurement.
What electrical limits must be observed for safe operation?
Maximum supply voltage is 3.3V and the device must not be driven below -0.3V to avoid electrical stress.
How small a pressure change can it reliably resolve?
The instrument measures between -0.04 psi and 0.04 psi with an accuracy of ±0.25% across that span.
What environmental extremes can it withstand?
It is rated for operation from -40 °C up to 110 °C, suitable for a broad range of thermal conditions.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.144 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 1.44 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
