Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, SPI Output -1.44 psi, Differential Reading 1.44 psi

This image is representative of the product range

Subtotal (1 unit)*

PHP1,617.01

(exc. VAT)

PHP1,811.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,617.01

*price indicative

RS Stock No.:
757-323
Mfr. Part No.:
ABP2MDAN040NDSA3XX
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Pressure Measurement

1.44psi

Product Type

Board Mount Pressure Sensor

Pressure Reading Type

Differential

Minimum Pressure Measurement

-1.44psi

Accuracy

±0.25 %

Output Type

SPI

Media Measured

Liquid

Interface Type

I2C, SPI

Terminal Type

SMT Terminal

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.3V

Series

ABP2

Standards/Approvals

RoHS

Housing Material

Silicon

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Honeywell ABP2 Series Board Mount Pressure Sensor, 1.44 psi Maximum Pressure Measurement, Silicon Housing Material - ABP2MDAN040NDSA3XX


This board-mount pressure sensor measures small differential pressures in liquid media and is intended for direct PCB integration. It provides low-voltage operation and supports digital communication for embedded systems, while its silicon enclosure and surface-mount termination suit miniature assemblies in constrained spaces.

Features and Benefits:


• ±0.25% accuracy supports precise process control
• Differential range from -1.44 psi to 1.44 psi enables bidirectional measurement
• 3.3V maximum supply allows low-voltage system compatibility
• I2C and SPI interfaces offer flexible digital integration
• SMT terminal simplifies automated PCB assembly
• Rated to 110 °C for elevated-temperature operation

Applications


• Suitable for medical fluid-flow monitoring systems
• Ideal for compact industrial liquid manifolds
• Used with microcontroller boards for closed-loop control
• Can be used for automotive washer or small pump sensing
• Suitable for benchtop analysers requiring compact sensors

What media can it measure reliably?


It is specified for liquid media and intended for differential pressure measurement across fluid paths.

How is it mounted on a circuit board?


The device uses surface-mount terminals for soldering directly to the PCB to enable compact assembly and automated placement.

What environmental temperature range can it withstand?


Its operating span covers low-temperature installations down to -40 °C and high-temperature conditions up to 110 °C.

Which electrical interfaces does it support for data output?


Digital communication is provided via I2C and SPI protocols, with output available over SPI and compatible with 3.3V supply systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy