Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, SPI Output -0.072 psi, Differential Reading 0.072 psi
- RS Stock No.:
- 757-331
- Mfr. Part No.:
- ABP2MRRN002NDSA3XX
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP1,633.29
(exc. VAT)
PHP1,829.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,633.29 |
*price indicative
- RS Stock No.:
- 757-331
- Mfr. Part No.:
- ABP2MRRN002NDSA3XX
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Pressure Measurement | 0.072psi | |
| Product Type | Board Mount Pressure Sensor | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Measurement | -0.072psi | |
| Accuracy | ±0.25 % | |
| Output Type | SPI | |
| Media Measured | Liquid | |
| Interface Type | I2C, SPI | |
| Terminal Type | SMT Terminal | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.3V | |
| Series | ABP2 | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Pressure Measurement 0.072psi | ||
Product Type Board Mount Pressure Sensor | ||
Pressure Reading Type Differential | ||
Minimum Pressure Measurement -0.072psi | ||
Accuracy ±0.25 % | ||
Output Type SPI | ||
Media Measured Liquid | ||
Interface Type I2C, SPI | ||
Terminal Type SMT Terminal | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.3V | ||
Series ABP2 | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 0.072 psi Maximum Pressure Measurement, 3.3V Maximum Supply Voltage - ABP2MRRN002NDSA3XX
This board-mount pressure sensor provides compact, board-level measurement of small differential pressures in liquid media for integration into electronic systems. It is designed for direct PCB mounting with surface-mount terminals and communicates via standard digital interfaces, enabling straightforward connection to microcontrollers in applications that require precise low-pressure monitoring across a narrow positive and negative range.
Features and Benefits:
• Silicon housing resists chemical exposure for liquid measurements
• Differential sensing covers both positive and negative pressures
• SPI output ensures high-speed digital data transfer
• ±0.25% accuracy delivers precision for control loops
• Operates on 3.3V supply for low-voltage systems
• Withstands temperatures to 110 °C for harsh environments
• Differential sensing covers both positive and negative pressures
• SPI output ensures high-speed digital data transfer
• ±0.25% accuracy delivers precision for control loops
• Operates on 3.3V supply for low-voltage systems
• Withstands temperatures to 110 °C for harsh environments
Applications
• Suitable for flow monitoring in medical fluid systems
• Ideal for small-scale hydraulic leakage detection
• Used with microcontrollers in laboratory instrumentation
• Can be used for liquid level sensing in process lines
• Suitable for compact industrial control modules
• Ideal for small-scale hydraulic leakage detection
• Used with microcontrollers in laboratory instrumentation
• Can be used for liquid level sensing in process lines
• Suitable for compact industrial control modules
What pressure range can it detect in both directions?
It measures low differential pressures from -0.072 psi to 0.072 psi, enabling detection of slight positive or negative pressure differences in liquid systems.
Which electrical interfaces and output formats are available?
The device supports I2C and SPI bus interfaces and provides a dedicated SPI-format digital output for sampled pressure data.
How is the sensor mounted to a circuit?
It features surface-mount technology terminals for direct soldering onto a PCB, facilitating automated assembly and board-level integration.
What environmental extremes can it tolerate during operation?
The sensor is rated to operate down to -40 °C and up to 110 °C, accommodating a wide thermal range encountered in industrial settings.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.144 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 1.44 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 1.44 psi
