Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, SPI Output -0.36 psi, Differential Reading 0.36 psi

This image is representative of the product range

Subtotal (1 unit)*

PHP1,617.01

(exc. VAT)

PHP1,811.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,617.01

*price indicative

RS Stock No.:
757-335
Mfr. Part No.:
ABP2MRRN010NDSA3XX
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Maximum Pressure Measurement

0.36psi

Pressure Reading Type

Differential

Product Type

Board Mount Pressure Sensor

Minimum Pressure Measurement

-0.36psi

Accuracy

±0.25 %

Output Type

SPI

Media Measured

Liquid

Interface Type

I2C, SPI

Terminal Type

SMT Terminal

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.3V

Series

ABP2

Housing Material

Silicon

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN

Honeywell ABP2 Series Board Mount Pressure Sensor, 0.36 psi Maximum Pressure Measurement, ±0.25% Accuracy - ABP2MRRN010NDSA3XX


This board-mount pressure sensor provides compact differential pressure measurement for liquid media on electronic assemblies. It is intended for low-pressure sensing where tight accuracy and compatibility with common digital buses are required, and it is suitable for operation across a wide temperature range in demanding environments.

Features and Benefits:


• ±0.25% accuracy ensures precise low-pressure readings
• Measures up to ±0.36 psi for fine differential detection
• Silicon housing resists liquid contact and contamination
• SMT terminal enables automated surface-mount assembly
• I2C and SPI interfaces allow flexible digital integration
• Operates from a 3.3V supply for low-voltage systems

Applications


• Used for fluid flow monitoring in laboratory instruments
• Suitable for medical devices requiring low-pressure sensing
• Can be used for leak detection in closed liquid systems
• Ideal for industrial process control with compact PCBs
• Used with microcontroller-based measurement modules

What electrical limits should designers observe for supply rails?


The device operates from a nominal 3.3V supply and must not be driven below -0.3V or above 3.3V absolute limits to prevent interface or device damage.

How does the sensor cope with elevated operating temperatures?


It is specified for continuous use up to 110 °C, allowing deployment near heat-generating components without derating for short-term exposures within that temperature boundary.

Which fluid types can be measured safely with this sensor?


It is intended for liquid media measurement where the sensing element and silicon housing are compatible with the process fluid

selection should consider chemical compatibility with silicon materials.

What connection options are available for digital communication?


Both I2C and SPI bus formats are provided, enabling integration with a broad range of microcontrollers and digital data-acquisition systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy