Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, I2C Output -1.44 psi, Differential Reading 1.44 psi
- RS Stock No.:
- 757-322
- Mfr. Part No.:
- ABP2MDAN040ND2A3XX
- Manufacturer:
- Honeywell Technologies
This image is representative of the product range
Subtotal (1 unit)*
PHP1,617.01
(exc. VAT)
PHP1,811.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,617.01 |
*price indicative
- RS Stock No.:
- 757-322
- Mfr. Part No.:
- ABP2MDAN040ND2A3XX
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 1.44psi | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Measurement | -1.44psi | |
| Accuracy | ±0.25 % | |
| Output Type | I2C | |
| Media Measured | Liquid | |
| Interface Type | I2C, SPI | |
| Terminal Type | SMT Terminal | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.3V | |
| Series | ABP2 | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 1.44psi | ||
Pressure Reading Type Differential | ||
Minimum Pressure Measurement -1.44psi | ||
Accuracy ±0.25 % | ||
Output Type I2C | ||
Media Measured Liquid | ||
Interface Type I2C, SPI | ||
Terminal Type SMT Terminal | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.3V | ||
Series ABP2 | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 1.44 psi Maximum Pressure Measurement, ±0.25% Accuracy - ABP2MDAN040ND2A3XX
This board-mount pressure sensor provides compact differential pressure measurement for liquid media on populated boards. It interfaces digitally and is designed for integration where low-voltage operation and compact SMT mounting are required. The sensor operates across a broad temperature range and is intended for applications needing precise, small-range pressure monitoring.
Features and Benefits:
• ±0.25% accuracy delivers precise measurement for control systems
• Differential range of ±1.44psi supports negative and positive readings
• I2C output enables straightforward digital integration on-board
• SMT terminal facilitates automated placement and space‑saving layouts
• Silicon housing resists liquid contact while maintaining sensor stability
• Operates up to 110°C for use in elevated-temperature environments
• Differential range of ±1.44psi supports negative and positive readings
• I2C output enables straightforward digital integration on-board
• SMT terminal facilitates automated placement and space‑saving layouts
• Silicon housing resists liquid contact while maintaining sensor stability
• Operates up to 110°C for use in elevated-temperature environments
Applications
• Suitable for liquid flow monitoring in compact assemblies
• Ideal for medical devices requiring small differential sensing
• Used with microcontroller systems via SPI or I2C interfaces
• Can be used for industrial process loop pressure verification
• Appropriate for environmental chambers with elevated temperatures
• Ideal for medical devices requiring small differential sensing
• Used with microcontroller systems via SPI or I2C interfaces
• Can be used for industrial process loop pressure verification
• Appropriate for environmental chambers with elevated temperatures
What supply voltage range does it tolerate for on-board designs?
It is designed to operate up to a maximum supply of 3.3V and accepts a minimum input down to -0.3V for survival thresholds during transients.
Which output protocols are available for integration with embedded controllers?
It supports I2C as the primary output format and is compatible with SPI for alternative serial interfacing choices.
How does the sensor handle different pressure polarities during measurement?
The sensor measures differential pressure symmetrically, covering both positive and negative excursions up to the specified ±1.44psi span.
What environmental temperatures can the device reliably endure while operating?
It functions across a wide thermal window from -40°C to a maximum operating temperature of 110°C.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 1.44 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.144 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.144 psi
