Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, I2C Output -0.04 psi, Differential Reading 0.04 psi
- RS Stock No.:
- 757-325
- Mfr. Part No.:
- ABP2MRRN001ND2A3XX
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP1,633.29
(exc. VAT)
PHP1,829.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,633.29 |
*price indicative
- RS Stock No.:
- 757-325
- Mfr. Part No.:
- ABP2MRRN001ND2A3XX
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 0.04psi | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Measurement | -0.04psi | |
| Accuracy | ±0.25 % | |
| Output Type | I2C | |
| Media Measured | Liquid | |
| Interface Type | I2C, SPI | |
| Terminal Type | SMT Terminal | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.3V | |
| Series | ABP2 | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 0.04psi | ||
Pressure Reading Type Differential | ||
Minimum Pressure Measurement -0.04psi | ||
Accuracy ±0.25 % | ||
Output Type I2C | ||
Media Measured Liquid | ||
Interface Type I2C, SPI | ||
Terminal Type SMT Terminal | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.3V | ||
Series ABP2 | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 0.04 psi Maximum Pressure Measurement, 3.3V Maximum Supply Voltage - ABP2MRRN001ND2A3XX
This board-mount pressure sensor is a compact silicon device designed to measure differential pressure in liquid media on circuit boards. It communicates via standard digital interfaces and operates across a wide temperature range, making it suitable for demanding electronic integration where small, precise low-pressure sensing is required.
Features and Benefits:
• ±0.25% accuracy delivers precise differential readings
• 0.04psi span supports very low-pressure liquid measurement
• I2C output enables easy digital integration with controllers
• SMT terminal allows automated surface-mount assembly
• 3.3V maximum supply reduces power interfacing complexity
• Operates to 110°C for higher temperature environments
• 0.04psi span supports very low-pressure liquid measurement
• I2C output enables easy digital integration with controllers
• SMT terminal allows automated surface-mount assembly
• 3.3V maximum supply reduces power interfacing complexity
• Operates to 110°C for higher temperature environments
Applications
• Suitable for medical fluid monitoring systems
• Ideal for leak detection in liquid-handling equipment
• Used for microfluidic flow differential measurement
• Can be used for compact HVAC liquid pressure sensing
• Appropriate for laboratory instrumentation with digital buses
• Ideal for leak detection in liquid-handling equipment
• Used for microfluidic flow differential measurement
• Can be used for compact HVAC liquid pressure sensing
• Appropriate for laboratory instrumentation with digital buses
What electrical interfaces does it provide for system connection?
It offers both I2C and SPI communication options with an I2C-formatted digital output available for direct bus connection.
How does it handle negative pressure differentials?
The sensor measures symmetrical differential ranges down to -0.04psi allowing detection of slight negative pressure relative to the reference port.
What material contacts the measured liquid?
The sensing housing is constructed from silicon, providing the wetted surface for liquid pressure sensing.
What regulatory classification applies to the manufacturing materials?
The device conforms to RoHS material restrictions limiting certain hazardous substances in the components.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 1.44 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.144 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
