Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, I2C Output -0.04 psi, Differential Reading 0.04 psi

This image is representative of the product range

Subtotal (1 unit)*

PHP1,633.29

(exc. VAT)

PHP1,829.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,633.29

*price indicative

RS Stock No.:
757-310
Mfr. Part No.:
ABP2MDAN001ND2A3XX
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Pressure Reading Type

Differential

Maximum Pressure Measurement

0.04psi

Product Type

Board Mount Pressure Sensor

Minimum Pressure Measurement

-0.04psi

Accuracy

±0.25 %

Output Type

I2C

Media Measured

Liquid

Interface Type

I2C, SPI

Terminal Type

SMT Terminal

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.3V

Series

ABP2

Standards/Approvals

RoHS

Housing Material

Silicon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN

Honeywell ABP2 Series Board Mount Pressure Sensor, 0.04 psi Maximum Pressure Measurement, 3.3V Maximum Supply Voltage - ABP2MDAN001ND2A3XX


This board-mount pressure sensor provides precise differential pressure measurement for liquid media in compact surface-mount formats. It delivers low-range sensing suitable for sensitive applications, interfaces readily with digital control systems, and operates across a broad thermal window for demanding environments.

Features and Benefits:


• ±0.25% accuracy ensures consistent measurement precision
• Differential sensing captures small positive and negative pressures
• I2C and SPI interfaces enable flexible digital connectivity
• 3.3V supply operation supports low-voltage electronics
• SMT terminals allow streamlined automated PCB assembly
• Operates from -40 to 110°C for extended thermal use

Applications


• Suitable for low-pressure biomedical monitoring systems
• Ideal for flow measurement in liquid-handling instruments
• Used with microcontroller boards in embedded sensing modules
• Can be used for leak detection in fluidic assemblies
• Used for pressure feedback in medical infusion devices

What pressure extremes can it resolve in either direction?


It measures down to -0.04 psi and up to 0.04 psi, enabling detection of very small differential pressures.

Which housing material improves compatibility with fluids?


The sensor uses a silicon housing that is suitable for contact with liquid media.

How is assembly simplified for high-volume production?


Surface-mount terminals are provided for pick-and-place and reflow-soldering workflows.

What standards relate to environmental substance restrictions?


The device conforms to RoHS requirements restricting certain hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy