Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analog Output -0.072 psi, Differential Reading 0.072 psi

This image is representative of the product range

Subtotal (1 unit)*

PHP1,633.29

(exc. VAT)

PHP1,829.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,633.29

*price indicative

RS Stock No.:
757-314
Mfr. Part No.:
ABP2MDAN002NDAA3XX
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Pressure Reading Type

Differential

Product Type

Board Mount Pressure Sensor

Maximum Pressure Measurement

0.072psi

Minimum Pressure Measurement

-0.072psi

Accuracy

±0.25 %

Output Type

Analog

Media Measured

Liquid

Interface Type

I2C, SPI

Terminal Type

SMT Terminal

Minimum Supply Voltage

-0.3V

Series

ABP2

Maximum Supply Voltage

3.3V

Housing Material

Silicon

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN

Honeywell ABP2 Series Board Mount Pressure Sensor, 0.072 psi Maximum Pressure Measurement, 3.3V Maximum Supply Voltage - ABP2MDAN002NDAA3XX


This board-mount pressure sensor provides precise differential pressure monitoring for liquid media on printed circuit assemblies. It integrates a silicon housing and an SMT terminal for compact surface mounting, and communicates via common digital interfaces while also offering an analogue signal for straightforward integration into measurement systems. The device is designed for operation across a broad temperature range and low-pressure detection scenarios.

Features and Benefits:


• ±0.25% accuracy enables high-precision pressure measurement
• 0.072psi maximum span permits detection of very small pressure changes
• I2C and SPI interfaces allow flexible digital system integration
• Analogue output simplifies legacy or mixed-signal readouts
• 3.3V maximum supply supports low-voltage systems
• -40 to 110°C operating range suits harsh thermal environments

Applications


• Suitable for medical liquid flow monitoring systems
• Used with laboratory equipment for microfluidic pressure control
• Ideal for HVAC condensate and drain-line monitoring
• Can be used for industrial lubrication system sensing
• Used for environmental chambers requiring low-pressure detection

What terminal type does it use for PCB attachment?


It employs an SMT terminal designed for automatic pick-and-place and reflow-solder processes.

Which media can be measured reliably with this device?


The sensor is specified for liquid media and calibrated for differential liquid pressure applications.

What electrical limits must be observed to prevent damage?


The supply voltage must not exceed 3.3V and must remain above -0.3V to avoid overstress.

How does thermal performance affect deployment options?


With an approved operating window from -40 to 110°C it can be located near heat sources or within cold enclosures while maintaining specified accuracy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy