Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analog Output -0.04 psi, Differential Reading 0.04 psi
- RS Stock No.:
- 757-326
- Mfr. Part No.:
- ABP2MRRN001NDAA3XX
- Manufacturer:
- Honeywell Technologies
This image is representative of the product range
Subtotal (1 unit)*
PHP1,633.29
(exc. VAT)
PHP1,829.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,633.29 |
*price indicative
- RS Stock No.:
- 757-326
- Mfr. Part No.:
- ABP2MRRN001NDAA3XX
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 0.04psi | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Measurement | -0.04psi | |
| Accuracy | ±0.25 % | |
| Output Type | Analog | |
| Media Measured | Liquid | |
| Interface Type | I2C, SPI | |
| Terminal Type | SMT Terminal | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.3V | |
| Series | ABP2 | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 0.04psi | ||
Pressure Reading Type Differential | ||
Minimum Pressure Measurement -0.04psi | ||
Accuracy ±0.25 % | ||
Output Type Analog | ||
Media Measured Liquid | ||
Interface Type I2C, SPI | ||
Terminal Type SMT Terminal | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.3V | ||
Series ABP2 | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 0.04 psi Maximum Pressure Measurement, 3.3V Maximum Supply Voltage - ABP2MRRN001NDAA3XX
This board-mount pressure sensor provides precision differential pressure measurement for liquid media on electronic assemblies. It connects via digital buses or analogue lines to offer adaptable integration on compact circuits, operating across a broad temperature range for demanding environments.
Features and Benefits:
• ±0.25% accuracy improves measurement confidence in control loops
• 0.04psi span supports very low-pressure detection
• Silicon housing resists chemical interaction with liquids
• I2C and SPI interfaces enable straightforward digital integration
• Analogue output allows legacy-system compatibility
• SMT terminal format permits automated PCB assembly
• 0.04psi span supports very low-pressure detection
• Silicon housing resists chemical interaction with liquids
• I2C and SPI interfaces enable straightforward digital integration
• Analogue output allows legacy-system compatibility
• SMT terminal format permits automated PCB assembly
Applications
• Suitable for medical fluid monitoring systems requiring fine resolution
• Ideal for miniature pneumatic leak detection on PCBs
• Used with microcontroller projects needing I2C or SPI pressure data
• Can be used for laboratory dosing and low-flow control equipment
• Suitable for industrial sensors exposed to elevated temperatures
• Ideal for miniature pneumatic leak detection on PCBs
• Used with microcontroller projects needing I2C or SPI pressure data
• Can be used for laboratory dosing and low-flow control equipment
• Suitable for industrial sensors exposed to elevated temperatures
What supply voltages can it tolerate in typical systems?
The sensor operates up to a 3.3V supply and tolerates voltages down to -0.3V on its supply pins.
How does the unit perform in high-temperature environments?
It is rated to function at temperatures up to 110°C while maintaining specified accuracy.
What pressure range will it detect reliably?
It senses differential pressures from -0.04 psi to 0.04 psi, suitable for very low-pressure applications.
Are there surface-mount considerations for assembly?
The device uses SMT terminals suitable for reflow processes
pad design should follow manufacturer land-pattern recommendations.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 1.44 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
