Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output, Analogue/Digital Reading 160
- RS Stock No.:
- 736-615
- Mfr. Part No.:
- ABP2LANT160MGAA5XX
- Manufacturer:
- Honeywell
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,649.62
(exc. VAT)
PHP1,847.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,649.62 |
*price indicative
- RS Stock No.:
- 736-615
- Mfr. Part No.:
- ABP2LANT160MGAA5XX
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Board Mount Pressure Sensor | |
| Pressure Reading Type | Analogue/Digital | |
| Maximum Pressure Measurement | 160mbar | |
| Accuracy | 0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Analogue | |
| Minimum Supply Voltage | -0.3V dc | |
| Series | ABP2 | |
| Maximum Supply Voltage | 5V dc | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Board Mount Pressure Sensor | ||
Pressure Reading Type Analogue/Digital | ||
Maximum Pressure Measurement 160mbar | ||
Accuracy 0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Analogue | ||
Minimum Supply Voltage -0.3V dc | ||
Series ABP2 | ||
Maximum Supply Voltage 5V dc | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 160mbar Maximum Pressure Measurement, 5V DC Maximum Supply Voltage - ABP2LANT160MGAA5XX
This board-mount pressure sensor is a compact transducer designed to measure pressure media directly from a PCB environment. It converts pressure into analogue or digital signals for integration with industrial control electronics. The sensor is suitable for applications requiring a small footprint and a straightforward interface on low-voltage systems.
Features and Benefits:
• Silicon housing offers chemical compatibility and mechanical protection
• Measures up to 160 mbar for low-pressure monitoring
• Operates on supply up to 5V for low-voltage system compatibility
• Accuracy of 0.25% delivers precise pressure feedback
• Withstands temperatures to 110 °C for hot-process environments
• Meets RoHS requirements for restricted-substance compliance
• Measures up to 160 mbar for low-pressure monitoring
• Operates on supply up to 5V for low-voltage system compatibility
• Accuracy of 0.25% delivers precise pressure feedback
• Withstands temperatures to 110 °C for hot-process environments
• Meets RoHS requirements for restricted-substance compliance
Applications
• Suitable for respiratory and medical-device pressure loops
• Ideal for HVAC differential pressure sensing on PCBs
• Used with industrial instrumentation for process control
• Can be used for leak-detection systems in production lines
• Appropriate for embedded OEM devices requiring compact sensing
• Ideal for HVAC differential pressure sensing on PCBs
• Used with industrial instrumentation for process control
• Can be used for leak-detection systems in production lines
• Appropriate for embedded OEM devices requiring compact sensing
What range of supply voltages can I expect during transient conditions?
The device tolerates negative excursions down to -0.3V and functions up to a maximum supply of 5V, allowing some margin for brief undervoltage or polarity events.
How does the sensor communicate measurement outputs to controllers?
It provides both analogue and digital output options via a board-level interface, enabling direct connection to analogue inputs or digital acquisition systems depending on circuit design.
What environmental extremes can the sensor operate within?
It is specified to operate down to -40 °C and up to 110 °C, supporting deployments in both cold-storage and high-temperature process zones.
Which media types are appropriate for measurement with this device?
It is intended for direct pressure measurement of gaseous or compatible fluid media where silicon contact is acceptable.
Related links
- Honeywell ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160 mbar
- Honeywell ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150 mbar
- Honeywell ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 4.98
- Honeywell ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150 psi
- Honeywell TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 60 psi
- Honeywell TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 100 psi
