Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output, Analogue/Digital Reading 160

This image is representative of the product range

Subtotal (1 unit)*

PHP1,800.88

(exc. VAT)

PHP2,016.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,800.88

*price indicative

RS Stock No.:
736-607
Mfr. Part No.:
ABP2DANT160MG2A3XX
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Board Mount Pressure Sensor

Maximum Pressure Measurement

160mbar

Pressure Reading Type

Analogue/Digital

Accuracy

0.25 %

Output Type

Analogue/Digital

Media Measured

Pressure

Interface Type

I2C

Minimum Supply Voltage

-0.3V dc

Series

ABP2

Maximum Supply Voltage

3.3V dc

Housing Material

Silicon

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN

Honeywell ABP2 Series Board Mount Pressure Sensor, 160mbar Maximum Pressure Measurement, 3.3V Maximum Supply Voltage - ABP2DANT160MG2A3XX


This board-mount pressure sensor provides compact pressure measurement for electronic assemblies, delivering both analogue and digital outputs for integration on PCBs. Housed in silicon, it is designed to monitor gaseous or liquid pressure within controlled systems while operating across a broad temperature range.

Features and Benefits:


• 0.25% accuracy enabling precise process control
• 160 mbar maximum measurement for low-pressure systems
• I2C interface permitting straightforward digital communication
• 3.3V maximum supply supporting low-voltage designs
• Analogue and digital outputs offering flexible signal options
• RoHS-compliant construction supporting regulatory requirements

Applications


• Suitable for environmental monitoring instrumentation
• Ideal for medical device pressure-sensing modules
• Used with HVAC control systems for flow and duct monitoring
• Can be used for laboratory gas pressure measurements
• Suitable for industrial control where temperature extremes occur

What supply voltage limits should designers observe?


Operate the device within the stated supply window up to a maximum of 3.3V and never exceed the negative limit of -0.3V to avoid damage to internal circuitry.

How does the sensor behave across temperature extremes?


The sensor is specified to function from -40 °C to 110 °C, maintaining its performance characteristics within that operating-temperature span for stable readings.

Which media can be measured with this device?


It is intended for pressure measurement of media in general systems, providing reliable readings for applications requiring up to a 160 mbar measurement range.

What interface options exist for system integration?


Integration can be achieved via the I2C digital bus for serial data, while an analogue output allows direct interfacing with legacy or ADC-based systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy