Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output, Analogue/Digital Reading 160

This image is representative of the product range

Subtotal (1 unit)*

PHP1,800.88

(exc. VAT)

PHP2,016.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,800.88

*price indicative

RS Stock No.:
736-609
Mfr. Part No.:
ABP2DANT160MGAA5XX
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Pressure Reading Type

Analogue/Digital

Product Type

Board Mount Pressure Sensor

Maximum Pressure Measurement

160mbar

Accuracy

0.25 %

Output Type

Analogue/Digital

Media Measured

Pressure

Interface Type

Analogue

Minimum Supply Voltage

-0.3V dc

Series

ABP2

Maximum Supply Voltage

5V dc

Standards/Approvals

RoHS

Housing Material

Silicon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN

Honeywell ABP2 Series Board Mount Pressure Sensor, 160mbar Maximum Pressure Measurement, 5V DC Maximum Supply Voltage - ABP2DANT160MGAA5XX


This board-mount pressure sensor measures gas pressure and provides analogue or digital readings for integration on PCBs. Designed for low-voltage systems, it operates across a wide temperature range and is intended for compact instrumentation and control applications where a small silicon-housed transducer is required.

Features and Benefits:


• 0.25% accuracy delivers precise measurement performance
• 160 mbar maximum range supports low-pressure monitoring
• 5V DC maximum supply enables low-voltage system compatibility
• -40 to 110°C operating range maintains stability in temperature extremes
• Analogue interface offers straightforward signal integration
• RoHS compliance minimises hazardous substances in assemblies

Applications


• Suitable for HVAC flow and differential pressure detection
• Ideal for portable medical monitoring devices
• Used for pneumatic valve control feedback loops
• Can be used for environmental sensing in industrial equipment
• Used with battery-powered instrumentation for field diagnostics

What supply limits must I observe during design?


The device tolerates up to 5V DC and must not be driven below -0.3V DC on its supply pins to prevent damage.

How does the sensor behave in high-temperature installations?


It remains operational up to 110°C, maintaining its specified accuracy within the stated thermal range.

What media is the sensor intended to measure?


It is designed specifically to measure pressure and is optimised for gaseous media typical in control and monitoring systems.

Which output formats are available for signal processing?


Outputs are provided in analogue form and additionally as a digital option to suit varied readout and control architectures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy