Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output, Analogue/Digital Reading 150
- RS Stock No.:
- 736-616
- Mfr. Part No.:
- ABP2LSNT150PGAA5XX
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP1,649.62
(exc. VAT)
PHP1,847.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,649.62 |
*price indicative
- RS Stock No.:
- 736-616
- Mfr. Part No.:
- ABP2LSNT150PGAA5XX
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Analogue/Digital | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 150psi | |
| Accuracy | 0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Analogue | |
| Minimum Supply Voltage | -0.3V dc | |
| Series | ABP2 | |
| Maximum Supply Voltage | 5V dc | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Analogue/Digital | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 150psi | ||
Accuracy 0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Analogue | ||
Minimum Supply Voltage -0.3V dc | ||
Series ABP2 | ||
Maximum Supply Voltage 5V dc | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 150 psi Maximum Pressure Measurement, 5V DC Maximum Supply Voltage - ABP2LSNT150PGAA5XX
This board-mount pressure sensor provides precision pressure measurement for integration onto PCB assemblies and instrumentation. Designed for use where compact, on-board sensing is required, it supports both analogue and digital readouts and operates across a wide ambient temperature range for demanding industrial environments.
Features and Benefits:
• 0.25% accuracy delivers high-precision measurement for tight tolerances
• 150 psi maximum pressure supports medium-pressure system monitoring
• Silicon housing resists common media for extended service life
• 5 VDC supply enables low-voltage system compatibility
• Operates from -40 to 110 °C for elevated temperature applications
• RoHS compliance facilitates use in regulated manufacturing processes
• 150 psi maximum pressure supports medium-pressure system monitoring
• Silicon housing resists common media for extended service life
• 5 VDC supply enables low-voltage system compatibility
• Operates from -40 to 110 °C for elevated temperature applications
• RoHS compliance facilitates use in regulated manufacturing processes
Applications
• Suitable for process control in manufacturing equipment
• Ideal for HVAC system pressure monitoring and diagnostics
• Used with instrumentation that requires PCB-mounted sensing
• Can be used for pneumatic system performance verification
• Suitable for test rigs needing mixed analogue and digital outputs
• Ideal for HVAC system pressure monitoring and diagnostics
• Used with instrumentation that requires PCB-mounted sensing
• Can be used for pneumatic system performance verification
• Suitable for test rigs needing mixed analogue and digital outputs
What electrical interface options are available for connection?
The device provides analogue interface signals and also supports digital output formats to suit mixed-signal control systems.
Which environmental conditions can it tolerate during operation?
It functions across sub-zero to high temperatures, specifically from -40 to 110 °C, allowing deployment in thermal stress conditions.
How does supply voltage affect integration into existing systems?
The sensor is designed for low-voltage systems and operates at a maximum supply of 5 VDC, simplifying compatibility with common microcontroller and PLC power rails.
What precision can engineers expect during calibration and measurement?
Expect a measurement uncertainty characterised by a 0.25% accuracy rating, appropriate for applications demanding tight control margins.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 5
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
