Honeywell Technologies TSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 psi, Analogue/Digital Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP2,478.07

(exc. VAT)

PHP2,775.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,478.07

*price indicative

RS Stock No.:
736-600
Mfr. Part No.:
TSCDANN060PGUCV
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Pressure Reading Type

Analogue/Digital

Product Type

Board Mount Pressure Sensor

Maximum Pressure Measurement

60psi

Minimum Pressure Measurement

0psi

Accuracy

±0.15 %

Output Type

Analogue/Digital

Media Measured

Pressure

Minimum Supply Voltage

-12V dc

Series

TSC

Maximum Supply Voltage

12V dc

Housing Material

Silicon

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Honeywell TSC Series Board Mount Pressure Sensor, 60 psi Maximum Pressure Measurement, ±0.15% Accuracy - TSCDANN060PGUCV


This board-mount pressure sensor measures fluid and gas pressure on printed circuit boards, providing both analogue and digital readouts for integration into control and monitoring systems. Encased in a silicone housing, it is engineered for use across a wide thermal range and accepts common supply voltages, making it suitable for embedded measurement tasks where compact, direct board mounting is required.

Features and Benefits:


• ±0.15% accuracy delivers precise measurement performance
• 0-60 psi range supports moderate-pressure system monitoring
• Analogue and digital outputs enable flexible signal interfacing
• Operates from -12V DC to +12V DC for varied power environments
• Functional between -40°C and 85°C for broad temperature resilience
• RoHS-compliant design reduces hazardous-substance risk in assemblies

Applications


• Suitable for HVAC control and pressure-regulation systems
• Ideal for laboratory instrumentation and test rigs
• Used with pneumatic control valves and actuators
• Can be used for medical-device pressure monitoring
• Appropriate for environmental sensing in industrial equipment

What supply voltages can it tolerate during operation?


It accepts +12V DC and -12V DC limits, so systems must supply within that range to avoid damage.

How does the sensor present its pressure measurement to controllers?


It provides both analogue and digital outputs, allowing direct connection to analogue inputs or digital acquisition electronics.

What media types can be measured by the device?


It is specified to measure pressure media generally, permitting use with compatible gases and fluids as determined by system requirements.

How does the enclosure material affect installation choices?


The silicone housing offers a flexible, inert exterior that eases mounting on PCBs and tolerates routine assembly processes without rigid brittleness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy