Honeywell Technologies TSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 psi, Analogue/Digital Reading
- RS Stock No.:
- 736-602
- Mfr. Part No.:
- TSCDANN150PGUCV
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP2,478.07
(exc. VAT)
PHP2,775.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 100 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,478.07 |
*price indicative
- RS Stock No.:
- 736-602
- Mfr. Part No.:
- TSCDANN150PGUCV
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Pressure Measurement | 150psi | |
| Product Type | Board Mount Pressure Sensor | |
| Pressure Reading Type | Analogue/Digital | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.15 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Minimum Supply Voltage | -12V dc | |
| Maximum Supply Voltage | 12V dc | |
| Series | TSC | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Pressure Measurement 150psi | ||
Product Type Board Mount Pressure Sensor | ||
Pressure Reading Type Analogue/Digital | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.15 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Minimum Supply Voltage -12V dc | ||
Maximum Supply Voltage 12V dc | ||
Series TSC | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Honeywell TSC Series Board Mount Pressure Sensor, 150 psi Maximum Pressure, ±0.15% Accuracy - TSCDANN150PGUCV
This board-mount pressure sensor measures gaseous or liquid pressure and provides selectable analogue or digital outputs for system integration. Designed for PCB installation, it operates across a broad temperature range and accepts low-voltage supplies, making it appropriate for electronic control and monitoring environments where compact, board-level sensing is required.
Features and Benefits:
• ±0.15% accuracy for precise pressure monitoring
• 0-150psi measurement range for common industrial tasks
• Silicon housing for chemical compatibility and stability
• Operates from -12V DC to 12V DC for flexible power arrangements
• Functional between -40°C and 85°C for varied thermal conditions
• 0-150psi measurement range for common industrial tasks
• Silicon housing for chemical compatibility and stability
• Operates from -12V DC to 12V DC for flexible power arrangements
• Functional between -40°C and 85°C for varied thermal conditions
Applications
• Suitable for HVAC pressure control and diagnostics
• Ideal for medical device pressure feedback loops
• Used with pneumatic control systems on PCBs
• Can be used for lab instrumentation and test rigs
• Ideal for medical device pressure feedback loops
• Used with pneumatic control systems on PCBs
• Can be used for lab instrumentation and test rigs
What electrical supply constraints should be observed?
The sensor accepts supply voltages within the negative-to-positive low-voltage range specified, allowing both -12V DC and 12V DC system configurations while avoiding operation outside these limits.
How does the sensor cope with temperature extremes in embedded systems?
It is rated to function from -40°C up to 85°C, enabling deployment in chilled, ambient, or heated enclosures without thermal derating within that band.
What output options are available for integration with controllers?
It offers selectable analogue or digital signalling to interface with a wide range of data acquisition modules and control electronics.
Which material considerations affect media compatibility?
The external enclosure is made from silicon, providing certain chemical resistance and mechanical resilience relevant to contacting media and PCB mounting.
Related links
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 5
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
