Honeywell Technologies TSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 psi, Analogue/Digital Reading
- RS Stock No.:
- 736-604
- Mfr. Part No.:
- TSCDRRN015PGUCV
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP2,478.07
(exc. VAT)
PHP2,775.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,478.07 |
*price indicative
- RS Stock No.:
- 736-604
- Mfr. Part No.:
- TSCDRRN015PGUCV
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Analogue/Digital | |
| Maximum Pressure Measurement | 15psi | |
| Product Type | Board Mount Pressure Sensor | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.15 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Minimum Supply Voltage | -12V dc | |
| Maximum Supply Voltage | 12V dc | |
| Series | TSC | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Analogue/Digital | ||
Maximum Pressure Measurement 15psi | ||
Product Type Board Mount Pressure Sensor | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.15 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Minimum Supply Voltage -12V dc | ||
Maximum Supply Voltage 12V dc | ||
Series TSC | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell TSC Series Board Mount Pressure Sensor, 15 psi Maximum Pressure Measurement, ±0.15% Accuracy - TSCDRRN015PGUCV
This board-mount pressure sensor provides compact pressure measurement for integration onto electronic assemblies. It measures gas or liquid pressure and supplies either analogue or digital signals to host electronics, operating across an extended temperature range for industrial environments.
Features and Benefits:
• ±0.15% accuracy ensures precise pressure readings for control systems
• 0-15 psi measurement range supports low-pressure monitoring tasks
• Silicone housing offers chemical resistance and compact installation
• Accepts low-voltage supply down to -12V DC up to 12V DC for flexible powering
• Operates from -40 °C to 85 °C for wide environmental compatibility
• 0-15 psi measurement range supports low-pressure monitoring tasks
• Silicone housing offers chemical resistance and compact installation
• Accepts low-voltage supply down to -12V DC up to 12V DC for flexible powering
• Operates from -40 °C to 85 °C for wide environmental compatibility
Applications
• Suitable for HVAC pressure monitoring in ducts and vents
• Ideal for medical-device flow and pressure circuits
• Used with lab instruments requiring precise low-pressure sensing
• Can be used for process control in pneumatic systems
• Used for gas or liquid detection on populated boards
• Ideal for medical-device flow and pressure circuits
• Used with lab instruments requiring precise low-pressure sensing
• Can be used for process control in pneumatic systems
• Used for gas or liquid detection on populated boards
What media can it sense reliably on a populated board?
It is designed to measure both gases and liquids when routed to the sensor port, providing compatible pressure feedback for fluidic and pneumatic circuits.
How does the output integrate with existing control electronics?
The device offers analogue or digital outputs enabling direct interfacing with ADC inputs or digital buses on control boards.
What environmental tolerances should be considered for installation?
It functions across a broad thermal span from -40 °C up to 85 °C, suitable for many industrial temperature conditions.
Are there material considerations for exposure to process fluids?
The sensors body is made from silicone, reducing susceptibility to many common chemicals and allowing close board-level placement.
Related links
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 5
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
