Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output, Analogue/Digital Reading 1 psi
- RS Stock No.:
- 736-618
- Mfr. Part No.:
- ABP2MDAN001PDAA5XX
- Manufacturer:
- Honeywell Technologies
This image is representative of the product range
Subtotal (1 unit)*
PHP1,800.88
(exc. VAT)
PHP2,016.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,800.88 |
*price indicative
- RS Stock No.:
- 736-618
- Mfr. Part No.:
- ABP2MDAN001PDAA5XX
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Pressure Reading Type | Analogue/Digital | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 1psi | |
| Accuracy | 0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Analogue | |
| Minimum Supply Voltage | -0.3V dc | |
| Maximum Supply Voltage | 5V dc | |
| Series | ABP2 | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Pressure Reading Type Analogue/Digital | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 1psi | ||
Accuracy 0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Analogue | ||
Minimum Supply Voltage -0.3V dc | ||
Maximum Supply Voltage 5V dc | ||
Series ABP2 | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 1 psi Maximum Pressure Measurement, 5V DC Maximum Supply Voltage - ABP2MDAN001PDAA5XX
This board-mount pressure sensor provides compact on-board pressure measurement for integration into electronic systems. Designed to monitor low-pressure media, it offers an analogue interface for direct signal reading and can also provide digital output where required. The device operates within a broad temperature span and is suitable for installation on printed circuit assemblies where space and straightforward connectivity are priorities.
Features and Benefits:
• Silicon housing resists typical PCB-level handling and integration
• Measures up to 1 psi enabling low-pressure detection and control
• Operates from a 5V supply for compatibility with common logic rails
• Accuracy of 0.25% supports precision measurement and calibration
• Functional across -40 to 110 °C permitting high-temperature applications
• Measures up to 1 psi enabling low-pressure detection and control
• Operates from a 5V supply for compatibility with common logic rails
• Accuracy of 0.25% supports precision measurement and calibration
• Functional across -40 to 110 °C permitting high-temperature applications
Applications
• Suitable for medical-device pressure monitoring on boards
• Ideal for HVAC low-pressure sensing on control PCBs
• Used with laboratory instruments requiring precise low-pressure readouts
• Can be used for process control in compact industrial equipment
• Ideal for HVAC low-pressure sensing on control PCBs
• Used with laboratory instruments requiring precise low-pressure readouts
• Can be used for process control in compact industrial equipment
What electrical tolerance should I expect regarding supply extremes?
The sensor accepts supply voltages up to 5V and can tolerate transient deviations down to -0.3V relative to its ground reference.
How does the output format support mixed-system integration?
It provides an analogue output suitable for ADCs and also supports a digital output option for direct interfacing with microcontrollers.
What environmental range can the unit withstand during operation?
The device remains operational across temperatures from -40 to 110 °C, allowing use in both cold-start and high-temperature conditions.
Are there any material considerations for installation near sensitive components?
The enclosure is made from silicon, which is compatible with standard PCB assembly practices and reduces the risk of brittle failure under mechanical stress.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 5
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
