Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output, Analogue/Digital Reading 1 psi
- RS Stock No.:
- 736-621
- Mfr. Part No.:
- ABP2MRRT001PDAA5XX
- Manufacturer:
- Honeywell Technologies
This image is representative of the product range
Subtotal (1 unit)*
PHP1,800.88
(exc. VAT)
PHP2,016.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,800.88 |
*price indicative
- RS Stock No.:
- 736-621
- Mfr. Part No.:
- ABP2MRRT001PDAA5XX
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Pressure Reading Type | Analogue/Digital | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 1psi | |
| Accuracy | 0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Analogue | |
| Minimum Supply Voltage | -0.3V dc | |
| Maximum Supply Voltage | 5V dc | |
| Series | ABP2 | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Pressure Reading Type Analogue/Digital | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 1psi | ||
Accuracy 0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Analogue | ||
Minimum Supply Voltage -0.3V dc | ||
Maximum Supply Voltage 5V dc | ||
Series ABP2 | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 1 psi Maximum Pressure Measurement, 5V DC Maximum Supply Voltage - ABP2MRRT001PDAA5XX
This board‑mount pressure sensor is a compact device for measuring low‑pressure media on printed circuit assemblies. Designed for integration into electronic systems, it offers both analogue and digital readouts and operates from low‑voltage supplies. The sensors construction uses a silicon enclosure suitable for PCB mounting and it is intended for applications where precise low‑range pressure measurement is required.
Features and Benefits:
• 0.25% accuracy delivers precise measurement for control systems
• 1 psi maximum range enables sensitive low‑pressure detection
• Operates from a 5V supply for simple system integration
• Works between -40 °C and 110 °C for wide thermal tolerance
• Analogue/digital output supports varied interface requirements
• RoHS compliance ensures conformity with materials restrictions
• 1 psi maximum range enables sensitive low‑pressure detection
• Operates from a 5V supply for simple system integration
• Works between -40 °C and 110 °C for wide thermal tolerance
• Analogue/digital output supports varied interface requirements
• RoHS compliance ensures conformity with materials restrictions
Applications
• Suitable for environmental monitoring in compact electronics
• Ideal for medical devices requiring low‑pressure sensing
• Used with HVAC control boards for differential pressure feedback
• Can be used for leak detection systems on PCB assemblies
• Suitable for laboratory instruments needing fine pressure resolution
• Ideal for medical devices requiring low‑pressure sensing
• Used with HVAC control boards for differential pressure feedback
• Can be used for leak detection systems on PCB assemblies
• Suitable for laboratory instruments needing fine pressure resolution
What electrical limits should designers observe during integration?
Ensure the supply does not exceed 5V and that negative voltages stay above -0.3V to prevent damage to the sensors input stage.
How does the sensor cope with elevated operating temperatures?
It maintains specified performance up to 110 °C, allowing placement near heat‑generating components without immediate performance degradation.
What level of measurement precision can be expected in instruments?
Expect measurement uncertainty around 0.25% of reading, suitable for applications requiring tight control or calibration.
What media can the device measure reliably?
It is intended for pressure measurement of gaseous or liquid media compatible with silicon housing materials.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 5
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
