Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output -4.98 mbar, Analogue/Digital
- RS Stock No.:
- 736-619
- Mfr. Part No.:
- ABP2MRRN002NDAA5XX
- Manufacturer:
- Honeywell Technologies
This image is representative of the product range
Subtotal (1 unit)*
PHP1,649.62
(exc. VAT)
PHP1,847.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,649.62 |
*price indicative
- RS Stock No.:
- 736-619
- Mfr. Part No.:
- ABP2MRRN002NDAA5XX
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Board Mount Pressure Sensor | |
| Pressure Reading Type | Analogue/Digital | |
| Maximum Pressure Measurement | 4.98mbar | |
| Minimum Pressure Measurement | -4.98mbar | |
| Accuracy | 0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Analogue | |
| Minimum Supply Voltage | -0.3V dc | |
| Series | ABP2 | |
| Maximum Supply Voltage | 5V dc | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Board Mount Pressure Sensor | ||
Pressure Reading Type Analogue/Digital | ||
Maximum Pressure Measurement 4.98mbar | ||
Minimum Pressure Measurement -4.98mbar | ||
Accuracy 0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Analogue | ||
Minimum Supply Voltage -0.3V dc | ||
Series ABP2 | ||
Maximum Supply Voltage 5V dc | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 4.98mbar Maximum Pressure Measurement, 5V DC Maximum Supply Voltage - ABP2MRRN002NDAA5XX
This board-mount pressure sensor provides compact pressure measurement for low-range applications. Designed for electronic integration, it converts media pressure into an electrical signal compatible with analogue interfaces and is suitable for environments requiring stable readings across a wide thermal span.
Features and Benefits:
• Silicon housing offers chemical compatibility and compact form factor
• Accuracy of 0.25% supports detailed measurement and calibration
• Measures low pressures down to ±4.98 mbar for sensitive systems
• Operates from 5V supply to simplify common electronics designs
• Functional between -40 to 110 °C for broad thermal operating ranges
• Analogue- and digital-capable outputs enable flexible signal integration
• Accuracy of 0.25% supports detailed measurement and calibration
• Measures low pressures down to ±4.98 mbar for sensitive systems
• Operates from 5V supply to simplify common electronics designs
• Functional between -40 to 110 °C for broad thermal operating ranges
• Analogue- and digital-capable outputs enable flexible signal integration
Applications
• Suitable for medical-device pressure monitoring and diagnostics
• Ideal for environmental sensing in laboratory equipment
• Used with HVAC controls for fine differential pressure detection
• Can be used for leak detection in small pneumatic systems
• Compatible with embedded instrumentation and control boards
• Ideal for environmental sensing in laboratory equipment
• Used with HVAC controls for fine differential pressure detection
• Can be used for leak detection in small pneumatic systems
• Compatible with embedded instrumentation and control boards
What electrical supply constraints should I observe?
The device accepts a maximum supply of 5V and permits negative input down to -0.3V for protection margins during transient events.
How does the sensor handle media compatibility concerns?
The sensing enclosure is formed from silicon, providing resistance to many common media used in electronics and small-system applications.
What is the sensors usable pressure span for system design?
It measures pressures from -4.98 mbar to 4.98 mbar, enabling design of circuits and filters tailored to low differential signals.
What environmental approvals exist for procurement checks?
The component conforms to RoHS requirements for restricted substances in electronic assemblies.
Related links
- Honeywell Technologies SSC Series Board Mount Pressure Sensor
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute,
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute,
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Differential Reading 0.36 psi
