Honeywell Technologies SSC Series Board Mount Pressure Sensor, Analogue/Digital Output -4.98 mbar 4.98 mbar,
- RS Stock No.:
- 736-595
- Mfr. Part No.:
- SSCMRRD002ND2A3
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP3,154.55
(exc. VAT)
PHP3,533.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 100 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,154.55 |
*price indicative
- RS Stock No.:
- 736-595
- Mfr. Part No.:
- SSCMRRD002ND2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 4.98mbar | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Measurement | -4.98mbar | |
| Accuracy | 0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Digital | |
| Terminal Type | Pin | |
| Response Time | 0.46ms | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.3V dc | |
| Series | SSC | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Board | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 4.98mbar | ||
Pressure Reading Type Differential | ||
Minimum Pressure Measurement -4.98mbar | ||
Accuracy 0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Digital | ||
Terminal Type Pin | ||
Response Time 0.46ms | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.3V dc | ||
Series SSC | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Mount Type Board | ||
- COO (Country of Origin):
- CN
Honeywell SSC Series Board Mount Pressure Sensor, 4.98 mbar Maximum Pressure Measurement, -40°C Minimum Operating Temperature - SSCMRRD002ND2A3
This board-mount pressure sensor provides precise differential pressure measurement for low-pressure applications on printed circuit boards. Designed for PCB integration, it measures minute pressure differences using a silicon housing and offers both analogue and digital outputs for flexible interfacing. It operates across a wide temperature range suitable for many environments and is supplied with pin terminals for straightforward board mounting.
Features and Benefits:
• Measures differential pressure down to -4.98 mbar for fine detection
• Delivers 0.25% accuracy pressure sensor for PCB enabling tight tolerances
• Supports analogue/digital interface pressure sensor 3.3V for system compatibility
• Responds in 0.46 ms pressure transducer speed to capture rapid changes
• Operates from -40°C to 85°C for varied thermal conditions
• Complies with RoHS as a RoHS-compliant board-mount pressure sensor for material control
• Delivers 0.25% accuracy pressure sensor for PCB enabling tight tolerances
• Supports analogue/digital interface pressure sensor 3.3V for system compatibility
• Responds in 0.46 ms pressure transducer speed to capture rapid changes
• Operates from -40°C to 85°C for varied thermal conditions
• Complies with RoHS as a RoHS-compliant board-mount pressure sensor for material control
Applications
• Suitable for ventilator flow sensing in medical devices
• Ideal for leak detection in sealed enclosures
• Used with HVAC control modules for low differential monitoring
• Can be used for calibration rigs requiring fast transient response
• Appropriate for portable diagnostic instruments demanding compact mounting
• Ideal for leak detection in sealed enclosures
• Used with HVAC control modules for low differential monitoring
• Can be used for calibration rigs requiring fast transient response
• Appropriate for portable diagnostic instruments demanding compact mounting
What electrical supply range is required for integration?
The device accepts a maximum supply of 3.3V DC with a minimum supply tolerance down to -0.3V for interfacing constraints.
How is the sensor physically connected to a circuit board?
It uses pin-terminal PCB pressure sensor connections to enable solder mounting directly onto the board.
Which media can be measured with this sensor?
It measures pressure media as differential pressure only, intended for gas or air pressure differentials.
What material forms the external enclosure and how does this affect use?
The housing is silicon, offering compatibility with common assembly processes and protecting the sensing element.
Related links
- Honeywell Technologies SSC Series Board Mount Pressure Sensor
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Differential
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute,
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute,
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
