Honeywell Technologies SSC Series Board Mount Pressure Sensor, Analogue/Digital Output -4.98 mbar 4.98 mbar,
- RS Stock No.:
- 736-596
- Mfr. Part No.:
- SSCMRRD002NDAA5
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP3,154.55
(exc. VAT)
PHP3,533.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 200 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,154.55 |
*price indicative
- RS Stock No.:
- 736-596
- Mfr. Part No.:
- SSCMRRD002NDAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Pressure Measurement | 4.98mbar | |
| Product Type | Board Mount Pressure Sensor | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Measurement | -4.98mbar | |
| Accuracy | 0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Analogue | |
| Terminal Type | Pin | |
| Minimum Supply Voltage | -0.3V | |
| Response Time | 0.46ms | |
| Maximum Supply Voltage | 5V dc | |
| Series | SSC | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Mount Type | Board | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Pressure Measurement 4.98mbar | ||
Product Type Board Mount Pressure Sensor | ||
Pressure Reading Type Differential | ||
Minimum Pressure Measurement -4.98mbar | ||
Accuracy 0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Analogue | ||
Terminal Type Pin | ||
Minimum Supply Voltage -0.3V | ||
Response Time 0.46ms | ||
Maximum Supply Voltage 5V dc | ||
Series SSC | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Mount Type Board | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell SSC Series Board Mount Pressure Sensor, 4.98mbar Maximum Pressure Measurement, -40°C Minimum Operating Temperature - SSCMRRD002NDAA5
This board‑mount pressure sensor measures small differential pressures for integration on electronic assemblies. It is designed to interface directly with analogue systems, providing fast detection of pressure changes across a silicon housing for use on populated boards. The sensor operates across a wide ambient temperature range and is suitable where compact differential pressure monitoring is required.
Features and Benefits:
• 0.25% accuracy delivers precise differential pressure readings
• ±4.98 mbar span enables measurement of very low‑pressure differentials
• 0.46 ms response time allows rapid detection of transient events
• Analogue output supports straightforward integration with control electronics
• Pin terminals permit direct PCB insertion for compact mounting
• Operates down to -40°C for cold‑environment functionality
• ±4.98 mbar span enables measurement of very low‑pressure differentials
• 0.46 ms response time allows rapid detection of transient events
• Analogue output supports straightforward integration with control electronics
• Pin terminals permit direct PCB insertion for compact mounting
• Operates down to -40°C for cold‑environment functionality
Applications
• Suitable for medical breathing circuit pressure monitoring
• Ideal for HVAC microflow and filter differential checks
• Used with environmental sensors in portable analysers
• Can be used for airflow detection in ventilated enclosures
• Used for pressure balancing in miniature pneumatic systems
• Ideal for HVAC microflow and filter differential checks
• Used with environmental sensors in portable analysers
• Can be used for airflow detection in ventilated enclosures
• Used for pressure balancing in miniature pneumatic systems
What supply voltage range does it accept for normal operation?
It accepts up to 5V DC supply and is rated with a minimum supply threshold below 0V to accommodate circuit conditions.
Which pressure measurement type does it provide and how is it presented?
It provides differential pressure measurement and outputs via an analogue interface compatible with common signal conditioning.
How does the housing material affect sensor application?
The silicon enclosure offers chemical inertness and compact packaging suitable for tight board layouts and sensitive media‑contact scenarios.
Is there any environmental or materials compliance noted for the device?
The component conforms to RoHS requirements, limiting restricted substances for electronic assembly use.
Related links
- Honeywell Technologies SSC Series Board Mount Pressure Sensor
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Differential
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute,
- Honeywell Technologies HSC Series Board Mount Pressure Sensor Absolute,
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
