Honeywell Technologies TSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 psi, Analogue/Digital Reading
- RS Stock No.:
- 736-601
- Mfr. Part No.:
- TSCDANN100PGUCV
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP2,478.07
(exc. VAT)
PHP2,775.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,478.07 |
*price indicative
- RS Stock No.:
- 736-601
- Mfr. Part No.:
- TSCDANN100PGUCV
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Analogue/Digital | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 100psi | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.15 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Minimum Supply Voltage | -12V dc | |
| Series | TSC | |
| Maximum Supply Voltage | 12V dc | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Analogue/Digital | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 100psi | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.15 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Minimum Supply Voltage -12V dc | ||
Series TSC | ||
Maximum Supply Voltage 12V dc | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell TSC Series Board Mount Pressure Sensor, 100 psi Maximum Pressure Measurement, 12V DC Maximum Supply Voltage - TSCDANN100PGUCV
This board-mount pressure sensor provides precision pressure measurement for electronic systems. It is designed to be mounted directly on a PCB and measures gas or liquid pressure within a 0-100 psi range. The device supports both analogue and digital signalling and operates across a broad temperature span to suit many industrial electronic environments.
Features and Benefits:
• ±0.15% accuracy for tight process control
• Operates between -40°C and 85°C for varied environments
• Accepts supply from -12V DC to 12V DC for flexible system integration
• Silicon housing for chemical compatibility and compactness
• RoHS compliance to meet material-restriction requirements
• Operates between -40°C and 85°C for varied environments
• Accepts supply from -12V DC to 12V DC for flexible system integration
• Silicon housing for chemical compatibility and compactness
• RoHS compliance to meet material-restriction requirements
Applications
• Suitable for embedded control in industrial instruments
• Ideal for monitoring pneumatic line pressures in machinery
• Used with medical monitoring electronics requiring compact sensors
• Can be used for HVAC system pressure feedback loops
• Ideal for monitoring pneumatic line pressures in machinery
• Used with medical monitoring electronics requiring compact sensors
• Can be used for HVAC system pressure feedback loops
What electrical supply range can I design around for board power?
The sensor functions with supplies from -12V DC up to 12V DC, allowing use in both single-supply and bipolar designs.
How does temperature affect deployment in harsh environments?
It maintains specified performance over an operating range from -40°C to 85°C, permitting use in cold storage or elevated-temperature enclosures.
Which output options are available for interfacing with control systems?
Outputs are provided in both analogue and digital formats so it can connect directly to analogue inputs or digital logic and microcontrollers.
What media can be measured reliably with this device?
It is intended to measure pressure media (gases or liquids) within its specified 0-100 psi span when mounted on a PCB.
Related links
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 5
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
