Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output, Analogue/Digital Reading 15 psi
- RS Stock No.:
- 736-612
- Mfr. Part No.:
- ABP2LANT015PAAA5XX
- Manufacturer:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
PHP1,649.62
(exc. VAT)
PHP1,847.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,649.62 |
*price indicative
- RS Stock No.:
- 736-612
- Mfr. Part No.:
- ABP2LANT015PAAA5XX
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Board Mount Pressure Sensor | |
| Pressure Reading Type | Analogue/Digital | |
| Maximum Pressure Measurement | 15psi | |
| Accuracy | 0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Analogue | |
| Minimum Supply Voltage | -0.3V dc | |
| Series | ABP2 | |
| Maximum Supply Voltage | 5V dc | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Board Mount Pressure Sensor | ||
Pressure Reading Type Analogue/Digital | ||
Maximum Pressure Measurement 15psi | ||
Accuracy 0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Analogue | ||
Minimum Supply Voltage -0.3V dc | ||
Series ABP2 | ||
Maximum Supply Voltage 5V dc | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 15 psi Maximum Pressure Measurement, 0.25% Accuracy - ABP2LANT015PAAA5XX
This board-mount pressure sensor provides precise pressure monitoring for electronics assemblies, converting pressure inputs into analogue or digital signals for integration onto circuit boards. Housed in silicone for compatibility with sensitive media, it operates across a wide temperature span suitable for demanding environments and accepts low-voltage supplies for compact system designs.
Features and Benefits:
• 0.25% accuracy for high-precision pressure readings
• Measures up to 15 psi enabling low-pressure applications
• Analogue interface supports straightforward PCB integration
• Accepts 5V supply for common logic-level systems
• Operates from -40 to 110 °C for wide-temperature deployments
• RoHS compliance aids material-constrained design choices
• Measures up to 15 psi enabling low-pressure applications
• Analogue interface supports straightforward PCB integration
• Accepts 5V supply for common logic-level systems
• Operates from -40 to 110 °C for wide-temperature deployments
• RoHS compliance aids material-constrained design choices
Applications
• Suitable for compact medical-device pressure monitoring
• Ideal for HVAC control boards requiring accurate sensing
• Used with pneumatic valve control in industrial equipment
• Can be used for leak detection in consumer appliances
• Suitable for laboratory instruments needing precise low-pressure data
• Ideal for HVAC control boards requiring accurate sensing
• Used with pneumatic valve control in industrial equipment
• Can be used for leak detection in consumer appliances
• Suitable for laboratory instruments needing precise low-pressure data
What electrical limits should be observed during design?
The device accepts a maximum supply of 5V and tolerates inputs down to -0.3 V
designs should ensure supply-rail stability and include clamping if transients are possible.
How does the sensor interface to an MCU with analogue inputs?
The analogue output provides a voltage-proportional signal compatible with standard ADC channels
designers should match the ADC range to the sensors output span and include appropriate filtering.
Which media are acceptable for measurement with this sensor?
It is intended for pressure media compatible with silicone housings
selection of process fluids should consider silicones chemical resistance to avoid housing degradation.
What thermal considerations affect long-term accuracy?
The specified operating range extends from -40 to 110 °C
applications with frequent thermal cycling should account for potential zero offset and include calibration routines if precision is required.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 5
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
