Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output, Analogue/Digital Reading 15 psi
- RS Stock No.:
- 736-613
- Mfr. Part No.:
- ABP2LANT015PGAA5XX
- Manufacturer:
- Honeywell
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,649.62
(exc. VAT)
PHP1,847.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,649.62 |
*price indicative
- RS Stock No.:
- 736-613
- Mfr. Part No.:
- ABP2LANT015PGAA5XX
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Analogue/Digital | |
| Maximum Pressure Measurement | 15psi | |
| Product Type | Board Mount Pressure Sensor | |
| Accuracy | 0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Analogue | |
| Minimum Supply Voltage | -0.3V dc | |
| Series | ABP2 | |
| Maximum Supply Voltage | 5V dc | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Analogue/Digital | ||
Maximum Pressure Measurement 15psi | ||
Product Type Board Mount Pressure Sensor | ||
Accuracy 0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Analogue | ||
Minimum Supply Voltage -0.3V dc | ||
Series ABP2 | ||
Maximum Supply Voltage 5V dc | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 15 psi Maximum Pressure Measurement, 0.25% Accuracy - ABP2LANT015PGAA5XX
This board-mount pressure sensor provides compact on-board pressure measurement for electronic systems, delivering analogue and digital readings of media pressure. Housed in silicon, it is designed for integration into PCB assemblies where a small, low-voltage sensor is required. The device operates across a wide temperature span and is suitable for use in environments that demand precise, continuous pressure monitoring.
Features and Benefits:
• 0.25% accuracy pressure sensor high precision for precise control
• Maximum pressure measurement 15psi enables low-pressure applications
• 5V supply board-mount pressure transducer for common system rails
• Analogue output pressure sensor 15psi for direct signal integration
• -40 to 110°C operating temperature pressure sensor supports harsh conditions
• RoHS-compliant board-mount pressure sensor meets environmental restrictions
• Maximum pressure measurement 15psi enables low-pressure applications
• 5V supply board-mount pressure transducer for common system rails
• Analogue output pressure sensor 15psi for direct signal integration
• -40 to 110°C operating temperature pressure sensor supports harsh conditions
• RoHS-compliant board-mount pressure sensor meets environmental restrictions
Applications
• Suitable for industrial PCB-mount pressure sensor ABP2 in control systems
• Ideal for silicon-housed pressure sensor 15 psi in medical devices
• Used with pneumatic valve feedback in automated assembly lines
• Can be used for HVAC pressure monitoring on compact PCBs
• Used for laboratory instrumentation requiring board-mount analogue-digital pressure sensor
• Ideal for silicon-housed pressure sensor 15 psi in medical devices
• Used with pneumatic valve feedback in automated assembly lines
• Can be used for HVAC pressure monitoring on compact PCBs
• Used for laboratory instrumentation requiring board-mount analogue-digital pressure sensor
What supply voltage range should be considered during design?
The sensor is intended to be powered from nominal 5V DC supplies and must tolerate up to its specified maximum without exceeding input limits.
How does the device interface with microcontroller systems?
It provides analogue output signalling compatible with ADC inputs and also offers a digital output option for direct digital interfacing depending on system requirements.
What media can be measured with this sensor?
It is designed to measure pressure media compatible with silicon housings, suitable for general pressure sensing tasks rather than aggressive chemical exposure.
What environmental extremes can the sensor withstand during operation?
It is rated to operate continuously down to -40°C and up to 110°C, covering many industrial and field-deployed scenarios.
Related links
- Honeywell ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150 psi
- Honeywell ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160 mbar
- Honeywell ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150 mbar
- Honeywell ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 4.98
- Honeywell TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 60 psi
