Festo Guided Air Cylinders - 16mm Bore, DGRC-GF Series, 20 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP12,502.72

(exc. VAT)

PHP14,003.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,502.72

*price indicative

RS Stock No.:
852-836
Mfr. Part No.:
DGRC-GF-16-20-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

16mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic Cushioning Rings/Plates

Guide Type

Plain Bearing

Rod Type

Guide Rod

Minimum Operating Temperature

-10°C

Maximum Piston Speed

0.8m/s

Maximum Operating Temperature

60°C

Height

24.5mm

Width

61.9mm

Weight

238.4g

Standards/Approvals

VDMA24364-B1/B2-L

Stroke Length

20mm

Length

57.5mm

COO (Country of Origin):
CN
The Festo guided drive delivers precision linear actuation with dependable double-acting functionality, making it Ideal for a diverse range of automation tasks. Its robust design accommodates various operational conditions and mounting positions.

Stroke of 20 mm enables effective movement for Compact applications

Operating pressure range of 0.2 MPa to 1 MPa ensures versatile performance

Max speed of 0.8 m/s enhances operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy