Festo Guided Air Cylinders - 16mm Bore, DGRC-GF Series, 40 mm Double Acting Acting
- RS Stock No.:
- 852-840
- Mfr. Part No.:
- DGRC-GF-16-40-PA
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,064.83
(exc. VAT)
PHP14,632.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,064.83 |
*price indicative
- RS Stock No.:
- 852-840
- Mfr. Part No.:
- DGRC-GF-16-40-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 16mm | |
| Series | DGRC-GF | |
| Action Type | Double Acting | |
| Mount Type | Any Position | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Guide Type | Plain Bearing | |
| Rod Type | Guide Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 0.8m/s | |
| Maximum Operating Temperature | 60°C | |
| Height | 24.5mm | |
| Width | 61.9mm | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Weight | 320.6g | |
| Stroke Length | 40mm | |
| Length | 77.5mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 16mm | ||
Series DGRC-GF | ||
Action Type Double Acting | ||
Mount Type Any Position | ||
Maximum Operating Pressure 1 MPa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Guide Type Plain Bearing | ||
Rod Type Guide Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 0.8m/s | ||
Maximum Operating Temperature 60°C | ||
Height 24.5mm | ||
Width 61.9mm | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Weight 320.6g | ||
Stroke Length 40mm | ||
Length 77.5mm | ||
- COO (Country of Origin):
- CN
The Festo guided drive offers precise movement for applications requiring reliable actuation. This double-acting drive unit is designed for versatility, accommodating various mounting positions while providing consistent power and efficiency.
Stroke length of 40 mm enables controlled movement
Operating pressure ranges from 0.2 MPa to 1 MPa for flexible use
Maximum speed of 0.8 m/s enhances operational efficiency
Built with corrosion resistance class CRC 0 to resist environmental challenges
Lubricated operation is possible to ensure optimal performance
Moving mass of 143.7 g provides lightweight functionality
Related links
- Festo Guided Air Cylinders - 16mm Bore 100 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 80 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 30 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 10 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 20 mm Double Acting Acting
- Festo Guided Air Cylinders - 32mm Bore 40 mm Double Acting Acting
