Festo Guided Air Cylinders - 16mm Bore, DGRC-GF Series, 25 mm Double Acting Acting
- RS Stock No.:
- 852-837
- Mfr. Part No.:
- DGRC-GF-16-25-PA
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,642.24
(exc. VAT)
PHP14,159.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,642.24 |
*price indicative
- RS Stock No.:
- 852-837
- Mfr. Part No.:
- DGRC-GF-16-25-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 16mm | |
| Series | DGRC-GF | |
| Action Type | Double Acting | |
| Mount Type | Any Position | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Rod Type | Guide Rod | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 0.8m/s | |
| Maximum Operating Temperature | 60°C | |
| Width | 61.9mm | |
| Weight | 259g | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Height | 24.5mm | |
| Length | 62.5mm | |
| Stroke Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 16mm | ||
Series DGRC-GF | ||
Action Type Double Acting | ||
Mount Type Any Position | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Rod Type Guide Rod | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 0.8m/s | ||
Maximum Operating Temperature 60°C | ||
Width 61.9mm | ||
Weight 259g | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Height 24.5mm | ||
Length 62.5mm | ||
Stroke Length 25mm | ||
- COO (Country of Origin):
- CN
The Festo guided drive is engineered for precision and reliability in automated systems, featuring a double-acting mode that enhances operational efficiency. Its robust design ensures effective performance across diverse applications.
Distance from centre of gravity to yoke plate is 50 mm for balanced operation
Operating pressure ranges from 0.2 MPa to 1 MPa, ensuring versatility
Max speed of 0.8 m/s enables Rapid cycle times
Related links
- Festo Guided Air Cylinders - 25mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 40mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 20mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 50mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 32mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 40 mm Double Acting Acting
