Festo Guided Air Cylinders - 20mm Bore, DGRC-GF Series, 25 mm Double Acting Acting
- RS Stock No.:
- 851-737
- Mfr. Part No.:
- DGRC-GF-20-25-PA
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,917.29
(exc. VAT)
PHP16,707.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,917.29 |
*price indicative
- RS Stock No.:
- 851-737
- Mfr. Part No.:
- DGRC-GF-20-25-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 20mm | |
| Series | DGRC-GF | |
| Action Type | Double Acting | |
| Mount Type | Any Position | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Guide Rod | |
| Maximum Piston Speed | 0.8m/s | |
| Maximum Operating Temperature | 60°C | |
| Height | 29mm | |
| Weight | 390.6g | |
| Width | 76mm | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Length | 69mm | |
| Stroke Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 20mm | ||
Series DGRC-GF | ||
Action Type Double Acting | ||
Mount Type Any Position | ||
Maximum Operating Pressure 1 MPa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Rod Type Guide Rod | ||
Maximum Piston Speed 0.8m/s | ||
Maximum Operating Temperature 60°C | ||
Height 29mm | ||
Weight 390.6g | ||
Width 76mm | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Length 69mm | ||
Stroke Length 25mm | ||
- COO (Country of Origin):
- CN
The Festo guided drive offers precise linear motion control with a range of operational parameters, Ideal for automation tasks in various settings. Its robust design and flexible installation options enhance functionality across diverse applications.
Distance from the centre of gravity to the yoke plate is 50 mm
Dual operating modes support flexible functionality
Maximum speed reaches up to 0.8 m/s for efficient performance
Elastic cushioning at both ends ensures smooth operation
Related links
- Festo Guided Air Cylinders - 25mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 40mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 16mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 50mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 32mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 12mm Bore 25 mm Double Acting Acting
- Festo Guided Air Cylinders - 20mm Bore 50 mm Double Acting Acting
- Festo Guided Air Cylinders - 20mm Bore 100 mm Double Acting Acting
