Festo Guided Air Cylinders - 20mm Bore, DGRC-GF Series, 50 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,735.86

(exc. VAT)

PHP17,624.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,735.86

*price indicative

RS Stock No.:
851-740
Mfr. Part No.:
DGRC-GF-20-50-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

20mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Cushioning Type

Elastic Cushioning Rings/Plates

Body Material

Anodised Wrought Aluminium Alloy

Maximum Piston Speed

0.8m/s

Minimum Operating Temperature

-10°C

Rod Type

Guide Rod

Guide Type

Plain Bearing

Maximum Operating Temperature

60°C

Weight

537.6g

Height

29mm

Width

76mm

Standards/Approvals

VDMA24364-B1/B2-L

Length

94mm

Stroke Length

50mm

COO (Country of Origin):
CN
The Festo actuator is a precision-engineered device designed for double-acting operation, ensuring reliable performance across various applications. It features robust construction and effective cushioning, making it Ideal for demanding environments.

Operating pressure ranges from 0.2 MPa to 1 MPa, allowing flexibility in applications

Equipped with elastic cushioning rings for smooth operations

Alloy construction provides durability and corrosion resistance

Multiple mounting positions facilitate versatile installation

Compatible with lubricated operation for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy