Festo Guided Air Cylinders - 20mm Bore, DGRC-GF Series, 30 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,081.01

(exc. VAT)

PHP16,890.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,081.01

*price indicative

RS Stock No.:
851-738
Mfr. Part No.:
DGRC-GF-20-30-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

20mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic Cushioning Rings/Plates

Minimum Operating Temperature

-10°C

Guide Type

Plain Bearing

Maximum Piston Speed

0.8m/s

Rod Type

Guide Rod

Maximum Operating Temperature

60°C

Height

29mm

Width

76mm

Standards/Approvals

VDMA24364-B1/B2-L

Weight

420.1g

Stroke Length

30mm

Length

74mm

COO (Country of Origin):
CN
The Festo guided drive is a precision-engineered component designed for efficient linear motion in various applications. It features a double-acting piston with a stroke of 30 mm, ensuring reliable operation in multiple mounting positions.

Operating pressure range of 0.2 MPa to 1 MPa for versatile functionality

Max speed of 0.8 m/s that enhances operational efficiency

Elastic cushioning rings/plates at both ends provide smooth movement

Moving mass of 207.3 g contributes to reduced wear and tear

Corrosion resistance class CRC 0 ensures longevity in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy