Festo Guided Air Cylinders - 16mm Bore, DGRC-GF Series, 30 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP12,784.18

(exc. VAT)

PHP14,318.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,784.18

*price indicative

RS Stock No.:
852-838
Mfr. Part No.:
DGRC-GF-16-30-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

16mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Cushioning Type

Elastic Cushioning Rings/Plates

Body Material

Anodised Wrought Aluminium Alloy

Guide Type

Plain Bearing

Rod Type

Guide Rod

Minimum Operating Temperature

-10°C

Maximum Piston Speed

0.8m/s

Maximum Operating Temperature

60°C

Height

24.5mm

Weight

279.5g

Width

61.9mm

Standards/Approvals

VDMA24364-B1/B2-L

Stroke Length

30mm

Length

67.5mm

COO (Country of Origin):
CN
The Festo guided drive offers precise movement in industrial applications, featuring a robust design and efficient actuation to enhance operational effectiveness.

Stroke length of 30 mm optimises work range

Double-acting operation ensures effective performance in both directions

Max operating pressure of 1 MPa enables powerful actuation

Plain-bearing guide enhances stability and durability

Elastic cushioning at both ends minimises impact and extends lifespan

Material components compliant with RoHS ensure adherence to environmental standards

Ambient temperature range of -10 °C to 60 °C allows for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy