Festo Guided Air Cylinders - 16mm Bore, DGRC-GF Series, 80 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP14,187.44

(exc. VAT)

PHP15,889.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,187.44

*price indicative

RS Stock No.:
851-733
Mfr. Part No.:
DGRC-GF-16-80-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

16mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Cushioning Type

Elastic Cushioning Rings/Plates

Body Material

Anodised Wrought Aluminium Alloy

Guide Type

Plain Bearing

Rod Type

Guide Rod

Minimum Operating Temperature

-10°C

Maximum Piston Speed

0.8m/s

Maximum Operating Temperature

60°C

Height

24.5mm

Weight

504.2g

Standards/Approvals

VDMA24364-B1/B2-L

Width

61.9mm

Length

137.5mm

Stroke Length

80mm

COO (Country of Origin):
CN
The Festo guided drive is engineered for precise linear motion, featuring an Advanced design that integrates functionality and reliability in varying ambient conditions, making it suitable for diverse industrial applications.

Offers a stroke of 80 mm for versatile movement options

Maximises efficiency with an operating pressure range of 0.2 to 1 MPa

Equipped with elastic cushioning for gentle impact absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy