Festo Guided Air Cylinders - 16mm Bore, DGRC-GF Series, 100 mm Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP14,748.74

(exc. VAT)

PHP16,518.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,748.74

*price indicative

RS Stock No.:
851-734
Mfr. Part No.:
DGRC-GF-16-100-PA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Guided Air Cylinders

Bore Diameter

16mm

Series

DGRC-GF

Action Type

Double Acting

Mount Type

Any Position

Maximum Operating Pressure

1 MPa

Cushioning Type

Elastic Cushioning Rings/Plates

Body Material

Anodised Wrought Aluminium Alloy

Rod Type

Guide Rod

Minimum Operating Temperature

-10°C

Maximum Piston Speed

0.8m/s

Guide Type

Plain Bearing

Maximum Operating Temperature

60°C

Weight

586.4g

Height

24.5mm

Standards/Approvals

VDMA24364-B1/B2-L

Width

61.9mm

Length

157.5mm

Stroke Length

100mm

COO (Country of Origin):
CN
The Festo pneumatic drive unit offers precise movement control and reliable performance. Designed for dynamic applications, it ensures effective operation under various conditions, making it an essential component for automation solutions.

Operating pressure ranges from 0.2 MPa to 1 MPa, accommodating diverse needs

Double-acting mode provides consistent force during both advance and return strokes

Compact design with a stroke length of 100 mm and piston diameter of 16 mm for space-efficient installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy